ifm electronic Male 3 way Straight to Female 3 way M8 Communication Cable, 2 m

Subtotal (1 unit)*

$97.76

(exc. GST)

$107.54

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 19 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$97.76

*price indicative

RS Stock No.:
189-906
Mfr. Part No.:
EVF245
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Communication Cable

Series

EVF

Jacket Material

Modified Polyphenylene Ether

Jacket Colour

Grey

Cable Length

2m

Connector Gender A

Male

Connector Type A

Straight

Number of Contacts A

3

Number of Contacts B

3

Connector Gender B

Female

Connector Type B

M8

Voltage

60V

Standards/Approvals

CE, cULus, UKCA

IP Rating

IP65, IP67, IP68, IP69K

COO (Country of Origin):
PL
The ifm electronic advanced connection cable designed to excel in stringent environments, particularly within the food industry. Built with high-quality materials, it caters perfectly to hygienic and wet conditions while ensuring robust performance. This product is engineered to meet technical demands, boasting features that enhance durability and efficiency. Whether you're operating in extreme temperatures or facing rigorous bending cycles, this connection cable remains reliable. With its exceptional construction and thoughtful design, It prioritises safety with features like silicone-free content and gold-plated contacts, making it an ideal choice for professional applications.

For use in hygienic and wet areas in the food industry

Permanent and reliable sealing even when mounted without tools

Large operating temperature range and high protection rating

Vibration and shock resistant thanks to coupling ring with locking mechan

Related links