ifm electronic Male 4 way Straight to Female 4 way M8 Communication Cable, 2 m

Subtotal (1 unit)*

$105.50

(exc. GST)

$116.05

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$105.50

*price indicative

RS Stock No.:
186-096
Mfr. Part No.:
EVF256
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Series

EVF

Product Type

Communication Cable

Jacket Colour

Grey

Jacket Material

Modified Polyphenylene Ether

Cable Length

2m

Number of Contacts A

4

Connector Gender A

Male

Connector Type A

Straight

Connector Type B

M8

Number of Contacts B

4

Connector Gender B

Female

Voltage

60V

IP Rating

IP65, IP67, IP68, IP69K

Standards/Approvals

CE, UKCA, ECOLAB

COO (Country of Origin):
PL
The ifm electronic versatile connection cable is expertly designed for use in demanding environments, particularly the food industry. With its robust construction and extensive approvals, it meets the stringent requirements of hygiene and safety. Offering exceptional protection against the elements, the cable is suitable for both static and moving applications, ensuring reliability in operational conditions that involve ambient temperatures ranging from -25 to 80 °C. The integration of gold-plated contacts ensures optimal electrical performance, while its halogen-free and silicone-free design underscores its commitment to safe usage in sensitive environments. This connection cable not only excels in functionality but also embodies a blend of durability and efficiency, making it an indispensable asset for your operational needs.

For use in hygienic and wet areas in the food industry

Permanent and reliable sealing even when mounted without tools

Large operating temperature range and high protection rating

Vibration and shock resistant thanks to coupling ring with locking mechanism

Mechanical end stop to protect the O-ring from destruction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy