ifm electronic Female 5 way Straight to Female 5 way Straight Communication Cable, 40 m

Subtotal (1 unit)*

$132.22

(exc. GST)

$145.44

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$132.22

*price indicative

RS Stock No.:
189-903
Mfr. Part No.:
EVC759
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Series

EVC

Product Type

Communication Cable

Jacket Material

PUR

Jacket Colour

Black

Cable Length

40m

Connector Type A

Straight

Connector Gender A

Female

Number of Contacts A

5

Connector Type B

Straight

Number of Contacts B

5

Connector Gender B

Female

Voltage

300V

IP Rating

IP65, IP67, IP68, IP69K

Standards/Approvals

CE, cULus, UKCA

COO (Country of Origin):
PL
The ifm electronic premium connecting cable with socket offers exceptional performance and reliability for your applications. Designed with high-quality materials, this product ensures longevity and durability in demanding conditions. The silicone-free and halogen-free attributes add to its appeal, making it perfect for environmentally-conscious users. With a range of notable features, including gold-plated contacts and drag chain suitability, it stands out as an optimal choice for industrial environments. Its robust design supports various operating conditions, including a wide temperature range, enabling it to perform effectively in diverse settings. Whether for automation or control applications, this connecting cable proves indispensable in achieving seamless connectivity and power transmission.

Resistant to oils and coolants

Permanent and reliable sealing even when mounted without tools

High protection rating for the requirements of harsh industrial environments

Vibration and shock resistant thanks to coupling ring with locking mechanism

Mec

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy