ifm electronic Female 5 way Straight to Female 5 way Straight Communication Cable, 25 m

Subtotal (1 unit)*

$111.27

(exc. GST)

$122.40

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$111.27

*price indicative

RS Stock No.:
189-198
Mfr. Part No.:
EVF125
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Series

EVF

Product Type

Communication Cable

Jacket Colour

Grey

Jacket Material

Modified Polyphenylene Ether

Cable Length

25m

Connector Gender A

Female

Number of Contacts A

5

Connector Type A

Straight

Connector Gender B

Female

Number of Contacts B

5

Connector Type B

Straight

Voltage

60V

IP Rating

IP65, IP67, IP68, IP69K

Standards/Approvals

CE, cULus, UKCA, ECOLAB

COO (Country of Origin):
PL
The ifm electronic connecting cable with socket is engineered for durability and reliability in demanding environments, particularly within hygienic and wet areas of the food industry. The product stands out for its robust design, featuring a moulded body crafted from PP and stainless steel components that guarantee resistance against corrosive substances. Additionally, its advanced electrical connection capabilities cater to a variety of applications, while ensuring safety with a maximum current load of 3A and an operating voltage of less than 50AC/60DC. With flexible usage in drag chains, this cable is not only rugged but also adaptable, capable of withstanding extreme temperatures ranging from -25°C to 80°C. The device is designed with a focus on user needs, combining functional excellence with a commitment to quality, making it an essential component for any professional needing reliable electrical connectivity.

For use in hygienic and wet areas in the food industry

Permanent and reliable sealing even when mounted without tools

Large operating temperature range and high protection rating

Vibration and shock resistant thanks to coupling ring with locking mechan

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy