ifm electronic Male 4 way Right Angle to Female 5 way Straight Communication Cable, 10 m
- RS Stock No.:
- 189-823
- Mfr. Part No.:
- EVC342
- Brand:
- ifm electronic
Subtotal (1 unit)*
$83.29
(exc. GST)
$91.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $83.29 |
*price indicative
- RS Stock No.:
- 189-823
- Mfr. Part No.:
- EVC342
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Communication Cable | |
| Series | EVC | |
| Jacket Colour | Black | |
| Jacket Material | PUR | |
| Cable Length | 10m | |
| Connector Type A | Right Angle | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 5 | |
| Connector Type B | Straight | |
| Connector Gender B | Female | |
| Voltage | 300V | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | CE, cULus, UKCA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Communication Cable | ||
Series EVC | ||
Jacket Colour Black | ||
Jacket Material PUR | ||
Cable Length 10m | ||
Connector Type A Right Angle | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Number of Contacts B 5 | ||
Connector Type B Straight | ||
Connector Gender B Female | ||
Voltage 300V | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals CE, cULus, UKCA | ||
- COO (Country of Origin):
- PL
The ifm electronic Connection Cable is designed for robust performance in demanding environments. The EVC342 is engineered to meet the highest standards of durability and reliability, ensuring it operates effectively across a wide range of applications. Its sophisticated design features gold plated contacts, allowing for superior conductivity while being free from silicone and halogen, enhancing its compatibility with diverse industrial settings.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
Mec
Related links
- ifm electronic Male 4 way Right Angle to Female 5 way Straight Communication Cable, 10 m
- ifm electronic Male 4 way Right Angle to Female 4 way Straight Communication Cable, 10 m
- ifm electronic Male 4 way Straight to Female 4 way Straight Communication Cable, 10 m
- ifm electronic Male 4 way Straight to Male 4 way Straight Communication Cable, 10 m
- ifm electronic Male 4 way Straight to Female 5 way Straight Communication Cable, 10 m
- ifm electronic Male 4 way Right Angle to Female 4 way M12 Communication Cable, 10 m
- ifm electronic Male 4 way Right Angle to Female 5 way M12 Communication Cable, 10 m
- ifm electronic Male 4 way Straight to Male 4 way M12 Communication Cable, 10 m
