ifm electronic Male 4 way Straight to Male 4 way Straight Communication Cable, 10 m

Subtotal (1 unit)*

$131.15

(exc. GST)

$144.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$131.15

*price indicative

RS Stock No.:
186-447
Mfr. Part No.:
EVC895
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Series

EVC

Product Type

Communication Cable

Cable Length

10m

Jacket Material

PUR

Jacket Colour

Green

Number of Contacts A

4

Connector Type A

Straight

Connector Gender A

Male

Connector Type B

Straight

Connector Gender B

Male

Number of Contacts B

4

Voltage

30V ac, 60V ac

Standards/Approvals

CE, UKCA

IP Rating

IP65, IP67

COO (Country of Origin):
PL
The ifm electronic Ethernet cable with plug is meticulously designed for industrial applications, ensuring seamless connectivity where reliability is paramount. Crafted with an intricate understanding of the demands faced in factory automation, this product combines advanced materials and superior engineering. The moulded body made of TPU and the gold-plated contacts speak to its quality, offering exceptional performance even in challenging conditions. Furthermore, the cable is both halogen-free and free from silicone, making it an environmentally conscious choice. With impressive drag chain suitability and operational resilience across a wide temperature range, it’s ready for the rigours of automation and control tasks, providing robust solutions for modern industries.

High protection rating for the requirements of harsh industrial environments

Cable sheath made of halogen-free and flame-retardant material

With robust M12 connector Industrial Ethernet

Large operating temperature range and high protection rating

Good

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy