ifm electronic Male 4 way Right Angle to Female 5 way M12 Communication Cable, 10 m
- RS Stock No.:
- 190-477
- Mfr. Part No.:
- EVF119
- Brand:
- ifm electronic
Subtotal (1 unit)*
$124.97
(exc. GST)
$137.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $124.97 |
*price indicative
- RS Stock No.:
- 190-477
- Mfr. Part No.:
- EVF119
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Communication Cable | |
| Series | EVF | |
| Jacket Material | Modified Polyphenylene Ether | |
| Cable Length | 10m | |
| Jacket Colour | Grey | |
| Connector Type A | Right Angle | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Connector Gender B | Female | |
| Connector Type B | M12 | |
| Number of Contacts B | 5 | |
| Voltage | 300V | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | CE, cULus, UKCA, ECOLAB | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Communication Cable | ||
Series EVF | ||
Jacket Material Modified Polyphenylene Ether | ||
Cable Length 10m | ||
Jacket Colour Grey | ||
Connector Type A Right Angle | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Connector Gender B Female | ||
Connector Type B M12 | ||
Number of Contacts B 5 | ||
Voltage 300V | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals CE, cULus, UKCA, ECOLAB | ||
- COO (Country of Origin):
- PL
The ifm electronic connection cable is designed for optimal performance in demanding environments, making it an ideal choice for applications in the food industry where hygiene and safety are paramount. Built with a robust moulded body and high-quality materials, this cable guarantees durability and reliability in both hygienic and wet conditions. It features gold-plated contacts to ensure superior connectivity, while its drag chain suitability provides excellent flexibility for movement. With an extensive temperature tolerance and various protection classes, this connection cable can withstand various operating conditions, making it a versatile addition to any setup.
For use in hygienic and wet areas in the food industry
Permanent and reliable sealing even when mounted without tools
Cable sheath made of halogen-free and flame-retardant material
Vibration and shock resistant thanks to coupling ring with locking mech
Related links
- ifm electronic Male 4 way Right Angle to Female 4 way M12 Communication Cable, 10 m
- ifm electronic Male 4 way Right Angle to Female 5 way M12 Communication Cable, 10 m
- ifm electronic Male 4 way Straight to Male 4 way M12 Communication Cable, 10 m
- ifm electronic Male 4 way Straight to Female 5 way M12 Communication Cable, 10 m
- ifm electronic Male 5 way Right Angle to Female 5 way M12 Communication Cable, 10 m
- ifm electronic Male 3 way Straight to Female 5 way M12 Communication Cable, 10 m
- ifm electronic Male 3 way Straight to Male 3 way M12 Communication Cable, 10 m
- ifm electronic Male 5 way Straight to Female 5 way M12 Communication Cable, 10 m
