ifm electronic Female 5 way Straight to Female 5 way M12 Communication Cable, 5 m

Subtotal (1 unit)*

$209.42

(exc. GST)

$230.36

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$209.42

*price indicative

RS Stock No.:
187-552
Mfr. Part No.:
EVC960
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Series

EVC

Product Type

Communication Cable

Jacket Material

PUR

Jacket Colour

Purple

Cable Length

5m

Number of Contacts A

5

Connector Type A

Straight

Connector Gender A

Female

Connector Type B

M12

Number of Contacts B

5

Connector Gender B

Female

Voltage

32V

IP Rating

IP67, IP68, IP69K

Standards/Approvals

CE, UKCA

COO (Country of Origin):
PL
The ifm electronic connecting cable with socket is expertly designed to meet the demands of modern applications, offering robust connectivity solutions for industrial environments. The cable boasts a special feature set, incorporating halogen-free materials and gold-plated contacts for enhanced durability and performance. With an operating voltage scaled to manage varying loads, it ensures reliable data transmission in CAN bus systems. The rugged construction and IP67, IP68, IP69K ratings attest to its resilience in harsh conditions, making it a compelling choice for installations requiring flexibility and reliability. The moulded body crafted from TPU and nickel-plated brass fittings not only enhances longevity but also ensures seamless operation over time. Furthermore, its integration of a CAN bus terminating resistor within the M12 connector simplifies installation by reducing additional components needed, making it a smart investment for streamlined setups.

Resistant to oils and coolants

Permanent and reliable sealing even when mounted without tools

Big cable cross-section to reduce the voltage drop and terminating resistor to avoid interference

Vibration and shock resistant thanks to coupling ring with l

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy