ifm electronic Male 4 way Straight to Female 5 way M12 Communication Cable, 5 m

Subtotal (1 unit)*

$137.68

(exc. GST)

$151.45

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$137.68

*price indicative

RS Stock No.:
185-948
Mfr. Part No.:
EVF501
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Communication Cable

Series

EVF

Jacket Material

Modified Polyphenylene Ether

Jacket Colour

Grey

Cable Length

5m

Connector Gender A

Male

Connector Type A

Straight

Number of Contacts A

4

Connector Type B

M12

Connector Gender B

Female

Number of Contacts B

5

Voltage

300V

IP Rating

IP65, IP67, IP68, IP69K

Standards/Approvals

CE, cULus, UKCA, ECOLAB

COO (Country of Origin):
PL
The ifm electronic state-of-the-art connection cable is designed to excel in demanding applications, particularly within hygienic and wet environments often found in the food industry. Its robust construction ensures reliable performance under varying conditions, making it an ideal choice for professionals seeking dependable connectivity solutions. With features like drag chain suitability and exceptional resistance to extreme temperatures, it promises both durability and flexibility in installation. The premium materials used, including PP and stainless steel, not only enhance longevity but also ensure safe operation. Whether your application involves heavy-duty movement or adherence to stringent hygiene standards, this product delivers unparalleled reliability and peace of mind for your technical needs.

For use in hygienic and wet areas in the food industry

Permanent and reliable sealing even when mounted without tools

Cable sheath made of halogen-free and flame-retardant material

Vibration and shock resistant thanks to coupling ring with locking mechanism

Large cable cross-section for reducing the voltage drop and transferring higher currents

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy