ifm electronic Female 5 way Right Angle to Female 5 way M12 Communication Cable, 5 m
- RS Stock No.:
- 188-317
- Mfr. Part No.:
- EVF013
- Brand:
- ifm electronic
Subtotal (1 unit)*
$67.79
(exc. GST)
$74.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $67.79 |
*price indicative
- RS Stock No.:
- 188-317
- Mfr. Part No.:
- EVF013
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | EVF | |
| Product Type | Communication Cable | |
| Cable Length | 5m | |
| Jacket Colour | Grey | |
| Jacket Material | Modified Polyphenylene Ether | |
| Connector Gender A | Female | |
| Connector Type A | Right Angle | |
| Number of Contacts A | 5 | |
| Connector Type B | M12 | |
| Connector Gender B | Female | |
| Number of Contacts B | 5 | |
| Voltage | 60V | |
| Standards/Approvals | CE, UKCA, ECOLAB | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series EVF | ||
Product Type Communication Cable | ||
Cable Length 5m | ||
Jacket Colour Grey | ||
Jacket Material Modified Polyphenylene Ether | ||
Connector Gender A Female | ||
Connector Type A Right Angle | ||
Number of Contacts A 5 | ||
Connector Type B M12 | ||
Connector Gender B Female | ||
Number of Contacts B 5 | ||
Voltage 60V | ||
Standards/Approvals CE, UKCA, ECOLAB | ||
IP Rating IP65, IP67, IP68, IP69K | ||
- COO (Country of Origin):
- PL
The ifm electronic connecting cable with socket is expertly designed for various industrial applications, particularly in hygienic and wet environments within the food industry. The robust construction features essential elements such as silicone-free materials, halogen-free components, and gold-plated contacts for enhanced durability and performance. With an extensive operational temperature range and high protection ratings, this cable ensures reliable connectivity and safety for demanding applications. Its drag chain suitability adds to its versatility, making it a dependable choice for continuous movement in automated settings. The sophisticated engineering behind this product guarantees that it meets the highest standards of quality and functionality, vital for any industry looking for lasting performance and efficiency.
For use in hygienic and wet areas in the food industry
Permanent and reliable sealing even when mounted without tools
Cable sheath made of halogen-free and flame-retardant material
Vibration and shock resistant thanks to coupling ring with locking mech
Related links
- ifm electronic Female 5 way Right Angle to Female 5 way M12 Communication Cable, 5 m
- ifm electronic Female 5 way Straight to Female 5 way M12 Communication Cable, 5 m
- ifm electronic Female 5 way Right Angle to Female 5 way M12 Communication Cable, 7.5 m
- ifm electronic Male 4 way Straight to Female 5 way M12 Communication Cable, 5 m
- ifm electronic Female 5 way Right Angle to Female 5 way M12 Communication Cable, 20 m
- ifm electronic Female 5 way Right Angle to Female 5 way M12 Communication Cable, 600 mm
- ifm electronic Female 5 way Right Angle to Female 5 way M12 Communication Cable, 15 m
- ifm electronic Male 3 way Right Angle to Female 5 way M12 Communication Cable, 5 m
