ifm electronic Female 5 way Right Angle to Female 5 way M8 Communication Cable, 5 m
- RS Stock No.:
- 189-697
- Mfr. Part No.:
- EVF127
- Brand:
- ifm electronic
Subtotal (1 unit)*
$55.49
(exc. GST)
$61.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $55.49 |
*price indicative
- RS Stock No.:
- 189-697
- Mfr. Part No.:
- EVF127
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Communication Cable | |
| Series | EVF | |
| Jacket Colour | Grey | |
| Jacket Material | Modified Polyphenylene Ether | |
| Cable Length | 5m | |
| Connector Gender A | Female | |
| Number of Contacts A | 5 | |
| Connector Type A | Right Angle | |
| Connector Gender B | Female | |
| Number of Contacts B | 5 | |
| Connector Type B | M8 | |
| Voltage | 60V | |
| Standards/Approvals | CE, cULus, UKCA, ECOLAB | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Communication Cable | ||
Series EVF | ||
Jacket Colour Grey | ||
Jacket Material Modified Polyphenylene Ether | ||
Cable Length 5m | ||
Connector Gender A Female | ||
Number of Contacts A 5 | ||
Connector Type A Right Angle | ||
Connector Gender B Female | ||
Number of Contacts B 5 | ||
Connector Type B M8 | ||
Voltage 60V | ||
Standards/Approvals CE, cULus, UKCA, ECOLAB | ||
IP Rating IP65, IP67, IP68, IP69K | ||
- COO (Country of Origin):
- PL
The ifm electronic connecting cable with socket is designed to meet the demanding requirements of modern industrial applications. Crafted for use in hygienic and wet areas within the food industry, it combines exceptional performance with durability. The innovative design ensures that this cable is free from silicone and halogen, making it an environmentally-friendly choice. Furthermore, its robust construction features gold-plated contacts that enhance connectivity while resisting corrosion, ensuring a reliable connection over time. Tailored for both stationary and dynamic installations, this cable guarantees outstanding flexibility and resilience, even under strenuous conditions. With IP65, IP67, IP68, and IP69K ratings, it is perfectly suited for tough environments where moisture and dust ingress can be a concern. Its impressive operational temperature range and high bending cycle rating make it a perfect ally for your automation needs.
For use in hygienic and wet areas in the food industry
Permanent and reliable sealing even when mounted without tools
Large operating temperature range and high protection rating
Vibration and shock resistant thanks to coupling ring with locking mechan
Related links
- ifm electronic Female 5 way Right Angle to Female 5 way M8 Communication Cable, 5 m
- ifm electronic Female 5 way Right Angle to Female 5 way M8 Communication Cable, 10 m
- ifm electronic Female 5 way Right Angle to Female 5 way M8 Communication Cable, 25 m
- ifm electronic Female 5 way Right Angle to Female 5 way M8 Communication Cable, 2 m
- ifm electronic Female 4 way Right Angle to Female 5 way M8 Communication Cable, 25 m
- ifm electronic Male 3 way Straight to Female 3 way M8 Communication Cable, 5 m
- ifm electronic Female 5 way Right Angle to Female 5 way M12 Communication Cable, 5 m
- ifm electronic Female 5 way Right Angle to Female 5 way Straight Communication Cable, 5 m
