ifm electronic Female 5 way Right Angle to Female 5 way M8 Communication Cable, 25 m
- RS Stock No.:
- 190-597
- Mfr. Part No.:
- EVF129
- Brand:
- ifm electronic
Subtotal (1 unit)*
$111.27
(exc. GST)
$122.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $111.27 |
*price indicative
- RS Stock No.:
- 190-597
- Mfr. Part No.:
- EVF129
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | EVF | |
| Product Type | Communication Cable | |
| Cable Length | 25m | |
| Jacket Colour | Grey | |
| Jacket Material | Modified Polyphenylene Ether | |
| Connector Type A | Right Angle | |
| Connector Gender A | Female | |
| Number of Contacts A | 5 | |
| Connector Type B | M8 | |
| Connector Gender B | Female | |
| Number of Contacts B | 5 | |
| Voltage | 60V | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | CE, cULus, UKCA, ECOLAB | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series EVF | ||
Product Type Communication Cable | ||
Cable Length 25m | ||
Jacket Colour Grey | ||
Jacket Material Modified Polyphenylene Ether | ||
Connector Type A Right Angle | ||
Connector Gender A Female | ||
Number of Contacts A 5 | ||
Connector Type B M8 | ||
Connector Gender B Female | ||
Number of Contacts B 5 | ||
Voltage 60V | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals CE, cULus, UKCA, ECOLAB | ||
- COO (Country of Origin):
- PL
The ifm electronic connecting cable with socket is expertly designed for use in demanding environments, particularly within the food industry. The robust construction, featuring gold-plated contacts and halogen-free materials, ensures reliability and durability even in hygienic and wet areas. With an impressive temperature range of -25 to 80 degrees Celsius and protection ratings of IP65, IP67, IP68, and IP69K, this product guarantees resilience against environmental factors. Its special features, such as silicone-free construction and suitability for drag chains, make it ideal for flexible applications. The product boasts a careful balance of mechanical strength and functionality, ensuring it can withstand high bending and torsional strains, creating a dependable connection for various industrial setups. Suitable for both static and moving installations, this connecting cable is a pivotal component for enhanced operational efficiency.
For use in hygienic and wet areas in the food industry
Permanent and reliable sealing even when mounted without tools
Large operating temperature range and high protection rating
Vibration and shock resistant thanks to coupling ring with locking mechan
Related links
- ifm electronic Female 5 way Right Angle to Female 5 way M8 Communication Cable, 25 m
- ifm electronic Female 4 way Right Angle to Female 5 way M8 Communication Cable, 25 m
- ifm electronic Female 5 way Right Angle to Female 5 way M12 Communication Cable, 25 m
- ifm electronic Female 5 way Straight to Female 5 way M12 Communication Cable, 25 m
- ifm electronic Female 5 way Straight to Female 5 way Straight Communication Cable, 25 m
- ifm electronic Female 5 way Right Angle to Female 5 way M8 Communication Cable, 10 m
- ifm electronic Female 5 way Right Angle to Female 5 way M8 Communication Cable, 2 m
- ifm electronic Female 5 way Right Angle to Female 5 way M8 Communication Cable, 5 m
