ifm electronic Female 5 way Right Angle to Female 5 way M12 Communication Cable, 25 m

Subtotal (1 unit)*

$157.89

(exc. GST)

$173.68

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$157.89

*price indicative

RS Stock No.:
189-678
Mfr. Part No.:
EVF015
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Series

EVF

Product Type

Communication Cable

Jacket Colour

Grey

Cable Length

25m

Jacket Material

Modified Polyphenylene Ether

Connector Gender A

Female

Connector Type A

Right Angle

Number of Contacts A

5

Connector Gender B

Female

Connector Type B

M12

Number of Contacts B

5

Voltage

60V

IP Rating

IP65, IP67, IP68, IP69K

Standards/Approvals

CE, cULus, UKCA, ECOLAB

COO (Country of Origin):
PL
The ifm electronic connecting cable with socket is expertly designed for use in challenging environments, particularly within the food industry. Engineered to withstand hygienic and wet areas, it boasts a robust construction that prioritises user safety and operational efficiency. The cable's specifications ensure excellent performance under varying conditions, making it suitable for a wide range of applications. With features like drag chain suitability and impressive temperature ranges, this product excels at maintaining functionality whether in storage or active use. Its durable materials and thoughtful design make it a dependable choice for any professional setting.

For use in hygienic and wet areas in the food industry

Permanent and reliable sealing even when mounted without tools

Cable sheath made of halogen-free and flame-retardant material

Vibration and shock resistant thanks to coupling ring with locking mech

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy