ifm electronic Female 5 way Right Angle to Female 5 way M12 Communication Cable, 15 m
- RS Stock No.:
- 189-674
- Mfr. Part No.:
- EVCA77
- Brand:
- ifm electronic
Subtotal (1 unit)*
$418.46
(exc. GST)
$460.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $418.46 |
*price indicative
- RS Stock No.:
- 189-674
- Mfr. Part No.:
- EVCA77
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Communication Cable | |
| Series | EVC | |
| Cable Length | 15m | |
| Jacket Colour | Purple | |
| Jacket Material | PUR | |
| Connector Type A | Right Angle | |
| Number of Contacts A | 5 | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Number of Contacts B | 5 | |
| Connector Type B | M12 | |
| Voltage | 32V | |
| IP Rating | IP67, IP68, IP69K | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Communication Cable | ||
Series EVC | ||
Cable Length 15m | ||
Jacket Colour Purple | ||
Jacket Material PUR | ||
Connector Type A Right Angle | ||
Number of Contacts A 5 | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Number of Contacts B 5 | ||
Connector Type B M12 | ||
Voltage 32V | ||
IP Rating IP67, IP68, IP69K | ||
Standards/Approvals CE | ||
- COO (Country of Origin):
- PL
The ifm electronic connecting cable with socket is expertly designed to enhance connectivity in demanding environments. With its robust construction and thoughtful features, this cable ensures reliable performance in a variety of applications, including usage within CAN bus systems. The halogen-free, shielded cable construction not only enhances safety but also supports efficient data transmission. Moreover, the integration of the CAN bus terminating resistor within the M12 connector elevates its functionality, ensuring seamless communication within your system. Ideal for industrial settings, this cable's resistance to environmental factors such as moisture and dirt, combined with a wide temperature tolerance, makes it a versatile choice for any project. It's not just a cable; its a solution crafted for longevity and reliability.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
Big cable cross-section to reduce the voltage drop and terminating resistor to avoid interference
Vibration and shock resistant thanks to coupling ring with l
Related links
- ifm electronic Female 5 way Right Angle to Female 5 way M12 Communication Cable, 15 m
- ifm electronic Female 5 way Straight to Female 5 way M12 Communication Cable, 15 m
- ifm electronic Female 5 way Straight to Female 5 way M12 Communication Cable, 25 m
- ifm electronic Female 5 way Straight to Female 5 way M12 Communication Cable, 3 m
- ifm electronic Female 5 way Straight to Female 5 way M12 Communication Cable, 2 m
- ifm electronic Female 5 way Right Angle to Female 5 way M12 Communication Cable, 5 m
- ifm electronic Female 5 way Right Angle to Female 5 way M12 Communication Cable, 25 m
- ifm electronic Female 5 way Right Angle to Female 5 way M12 Communication Cable, 50 m
