ifm electronic Male 4 way Right Angle to Female 5 way M12 Communication Cable, 25 m

Subtotal (1 unit)*

$139.12

(exc. GST)

$153.03

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$139.12

*price indicative

RS Stock No.:
189-652
Mfr. Part No.:
EVCA06
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Series

EVC

Product Type

Communication Cable

Cable Length

25m

Jacket Colour

Black

Jacket Material

PUR

Number of Contacts A

4

Connector Gender A

Male

Connector Type A

Right Angle

Connector Type B

M12

Connector Gender B

Female

Number of Contacts B

5

Voltage

300V

IP Rating

IP65, IP67, IP68, IP69K

Standards/Approvals

CE, cULus, UKCA

COO (Country of Origin):
PL
The ifm electronic connection cable is engineered for superior performance in diverse applications, ensuring reliability even in challenging conditions. Its robust construction features a moulded body crafted from TPU, providing exceptional durability. With halogen-free materials and gold-plated contacts, this connection cable not only meets high safety standards but also enhances electrical connectivity. Designed to withstand harsh environments, including exposure to moisture and extreme temperatures, the evca06 is IP rated for excellent protection. Ideal for use in drag chains, this cable maintains flexibility thanks to its innovative design, making it suitable for dynamic applications. With meticulous engineering, this product stands out as a top-tier solution for demanding electrical connections.

Resistant to oils and coolants

Permanent and reliable sealing even when mounted without tools

High protection rating for the requirements of harsh industrial environments

Vibration and shock resistant thanks to coupling ring with locking mechanism

Mec

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy