ifm electronic Female 5 way Right Angle to Female 5 way M12 Communication Cable, 5 m
- RS Stock No.:
- 189-154
- Mfr. Part No.:
- EVC536
- Brand:
- ifm electronic
Subtotal (1 unit)*
$55.41
(exc. GST)
$60.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $55.41 |
*price indicative
- RS Stock No.:
- 189-154
- Mfr. Part No.:
- EVC536
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Communication Cable | |
| Series | EVC | |
| Jacket Colour | Black | |
| Jacket Material | PUR | |
| Cable Length | 5m | |
| Connector Type A | Right Angle | |
| Number of Contacts A | 5 | |
| Connector Gender A | Female | |
| Connector Type B | M12 | |
| Connector Gender B | Female | |
| Number of Contacts B | 5 | |
| Voltage | 36V | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | CE, cULus, UKCA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Communication Cable | ||
Series EVC | ||
Jacket Colour Black | ||
Jacket Material PUR | ||
Cable Length 5m | ||
Connector Type A Right Angle | ||
Number of Contacts A 5 | ||
Connector Gender A Female | ||
Connector Type B M12 | ||
Connector Gender B Female | ||
Number of Contacts B 5 | ||
Voltage 36V | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals CE, cULus, UKCA | ||
- COO (Country of Origin):
- PL
The ifm electronic high-performance connecting cable with socket designed for robust applications in various industrial environments. Engineered for flexibility and durability, this product features a moulded body crafted from TPU, ensuring it withstands the rigours of dynamic use. Its halogen-free specification alongside gold-plated contacts guarantees excellent conductivity while complying with stringent safety standards. With a protection rating of IP65, IP67, IP68, and IP69K, the cable is ideal for harsh conditions and offers significant resistance to dust and water ingress. This product is perfect for use in drag chains, catering to applications that require frequent movement, thus providing peace of mind and longevity in service. Additionally, the cable's considerations for temperature extremes and its lightweight construction make it an optimal choice for diverse operating scenarios, assuring both reliability and performance for professionals across sectors.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
Con
Related links
- ifm electronic Female 5 way Right Angle to Female 5 way M12 Communication Cable, 5 m
- ifm electronic Female 5 way Straight to Female 5 way M12 Communication Cable, 5 m
- ifm electronic Female 5 way Right Angle to Female 5 way M12 Communication Cable, 7.5 m
- ifm electronic Male 4 way Straight to Female 5 way M12 Communication Cable, 5 m
- ifm electronic Female 5 way Right Angle to Female 5 way M12 Communication Cable, 20 m
- ifm electronic Female 5 way Right Angle to Female 5 way M12 Communication Cable, 600 mm
- ifm electronic Female 5 way Right Angle to Female 5 way M12 Communication Cable, 15 m
- ifm electronic Male 3 way Right Angle to Female 5 way M12 Communication Cable, 5 m
