ifm electronic Male 4 way Right Angle to Female 5 way Straight Communication Cable, 2 m
- RS Stock No.:
- 189-640
- Mfr. Part No.:
- EVC733
- Brand:
- ifm electronic
Subtotal (1 unit)*
$58.96
(exc. GST)
$64.86
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $58.96 |
*price indicative
- RS Stock No.:
- 189-640
- Mfr. Part No.:
- EVC733
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | EVC | |
| Product Type | Communication Cable | |
| Cable Length | 2m | |
| Jacket Material | Polyurethane | |
| Jacket Colour | Black | |
| Connector Gender A | Male | |
| Connector Type A | Right Angle | |
| Number of Contacts A | 4 | |
| Number of Contacts B | 5 | |
| Connector Gender B | Female | |
| Connector Type B | Straight | |
| Voltage | 300 V | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | CE, cULus, UKCA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series EVC | ||
Product Type Communication Cable | ||
Cable Length 2m | ||
Jacket Material Polyurethane | ||
Jacket Colour Black | ||
Connector Gender A Male | ||
Connector Type A Right Angle | ||
Number of Contacts A 4 | ||
Number of Contacts B 5 | ||
Connector Gender B Female | ||
Connector Type B Straight | ||
Voltage 300 V | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals CE, cULus, UKCA | ||
- COO (Country of Origin):
- PL
The ifm electronic high-quality connection cable designed for robust and flexible applications in demanding environments. Built with advanced materials that ensure durability and reliability, this product excels in both stationary and dynamic setups. Its silicone-free and halogen-free construction, combined with gold-plated contacts, guarantees optimal electrical performance while remaining environmentally friendly. With an IP rating of up to IP69K, it provides excellent moisture and dust resistance, making it suitable for various industrial settings. The cable's impressive temperature range and bending cycle performance further enhance its usability, ensuring it stands up to the rigours of everyday use in challenging conditions. From automation to robotics, It is engineered to meet the needs of modern connectivity demands while ensuring peace of mind for the user.
Large cable cross-section for reducing the voltage drop and transferring higher currents
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
Vibration and shock resistant thanks to coupling ring with locking me
Related links
- ifm electronic Male 5 way M12 to Male 4 way M12 Communication Cable, 2 m
- ifm electronic Male 4 way M12 to Female 5 way M12 Communication Cable, 2 m
- ifm electronic Male 4 way M8 to Female 5 way M12 Communication Cable, 2 m
- ifm electronic Male 4 way M12 to Female 4 way M12 Communication Cable, 2 m
- ifm electronic Male 5 way M12 to Female 5 way M12 Communication Cable, 2 m
- ifm electronic Male 4 way M12 to Male 4 way M12 Communication Cable, 2 m
- ifm electronic Male 3 way M12 to Female 5 way M12 Communication Cable, 2 m
- ifm electronic Male 3 way M8 to Female 5 way M12 Communication Cable, 2 m
