ifm electronic Male 4 way Right Angle to Female 5 way Straight Communication Cable, 250 mm
- RS Stock No.:
- 184-960
- Mfr. Part No.:
- EVF504
- Brand:
- ifm electronic
Subtotal (1 unit)*
$114.49
(exc. GST)
$125.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $114.49 |
*price indicative
- RS Stock No.:
- 184-960
- Mfr. Part No.:
- EVF504
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Communication Cable | |
| Series | EVF | |
| Jacket Colour | Grey | |
| Cable Length | 250mm | |
| Jacket Material | Modified Polyphenylene Ether | |
| Number of Contacts A | 4 | |
| Connector Type A | Right Angle | |
| Connector Gender A | Male | |
| Connector Type B | Straight | |
| Connector Gender B | Female | |
| Number of Contacts B | 5 | |
| Voltage | 300V | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | CE, cULus, UKCA, ECOLAB | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Communication Cable | ||
Series EVF | ||
Jacket Colour Grey | ||
Cable Length 250mm | ||
Jacket Material Modified Polyphenylene Ether | ||
Number of Contacts A 4 | ||
Connector Type A Right Angle | ||
Connector Gender A Male | ||
Connector Type B Straight | ||
Connector Gender B Female | ||
Number of Contacts B 5 | ||
Voltage 300V | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals CE, cULus, UKCA, ECOLAB | ||
- COO (Country of Origin):
- PL
The ifm electronic premium connection cable designed specifically for demanding applications in hygienic and wet environments, particularly within the food industry. With its innovative design, this cable offers outstanding durability and exceptional performance. It's engineered to be free from silicone and halogen, ensuring compliance with stringent industry standards while providing a secure and reliable connection. Its robust construction includes gold-plated contacts and high-quality materials, making it resistant to harsh conditions. This cable not only meets IP65 to IP69K protection ratings but also excels in drag chain suitability, making it ideal for dynamic applications. With a focus on safety and reliability, It is the perfect choice for professionals seeking a long-lasting and efficient solution for their electrical connections.
For use in hygienic and wet areas in the food industry
Permanent and reliable sealing even when mounted without tools
Cable sheath made of halogen-free and flame-retardant material
Vibration and shock resistant thanks to coupling ring with locking mechanism
Large cable cross-section for reducing the voltage drop and transferring higher currents
Related links
- ifm electronic Male 4 way Right Angle to Female 4 way Straight Communication Cable, 250 mm
- ifm electronic Male 4 way Right Angle to Female 5 way Straight Communication Cable, 250 mm
- ifm electronic Male 4 way Straight to Female 5 way Straight Communication Cable, 250 mm
- ifm electronic Male 4 way Right Angle to Female 5 way M12 Communication Cable, 250 mm
- ifm electronic Male 5 way Straight to Female 5 way M12 Communication Cable, 250 mm
- ifm electronic Male 4 way Right Angle to Female 3 way Straight Communication Cable, 2 m
- ifm electronic Male 4 way Right Angle to Female 5 way Straight Communication Cable, 1 m
- ifm electronic Male 4 way Right Angle to Female 4 way Straight Communication Cable, 5 m
