ifm electronic Male 4 way Right Angle to Female 4 way Straight Communication Cable, 250 mm

Subtotal (1 unit)*

$45.33

(exc. GST)

$49.86

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$45.33

*price indicative

RS Stock No.:
190-539
Mfr. Part No.:
EVC910
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Communication Cable

Series

EVC

Jacket Material

PUR

Jacket Colour

Green

Cable Length

250mm

Connector Type A

Right Angle

Connector Gender A

Male

Number of Contacts A

4

Connector Gender B

Female

Connector Type B

Straight

Number of Contacts B

4

Voltage

30V ac, 60V ac

Standards/Approvals

CE, UKCA

IP Rating

IP65, IP67

COO (Country of Origin):
PL
The ifm electronic connection cable is an exceptional choice for industrial applications, designed to provide robust connectivity in demanding environments. With its D-coded Ethernet configuration, this cable ensures reliable data transmission at speeds up to 100 Mbit/s. Constructed with high-quality materials, including a halogen-free and silicone-free design, it is tailored for users who prioritise safety and durability. The cable's IP65 and IP67 protection ratings offer superior resistance to dust and water ingress, making it ideally suited for factory automation and similar settings. Furthermore, its drag chain suitability allows for flexible movement in assembly lines, ensuring consistent performance under dynamic conditions. With an operational voltage of 30 AC / 60 DC and impressive mechanical properties, this connection cable delivers unparalleled performance tailored to meet the rigorous demands of industrial systems.

High protection rating for the requirements of harsh industrial environments

Cable sheath made of halogen-free and flame-retardant material

With robust M12 connector Industrial Ethernet

Large operating temperature range and high protection rating

Good

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy