ifm electronic Male 1 way Straight to Male/Female 2 way Straight Sensor Actuator Cable, 1 m

Subtotal (1 unit)*

$125.62

(exc. GST)

$138.18

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$125.62

*price indicative

RS Stock No.:
185-835
Mfr. Part No.:
EVF693
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Sensor Actuator Cable

Series

EVF

Cable Length

1m

Jacket Colour

Grey

Jacket Material

Modified Polyphenylene Ether

Number of Contacts A

1

Connector Gender A

Male

Connector Type A

Straight

Number of Contacts B

2

Connector Type B

Straight

Connector Gender B

Male/Female

Voltage

24V

IP Rating

IP69K, IP68, IP65, IP67

Standards/Approvals

CE, UKCA, ECOLAB

COO (Country of Origin):
PL
The ifm electronic Y Connection Cable is engineered for robust performance in demanding applications. This cable is designed with a focus on durability and reliability. The gold plated contacts ensure a superior connection, while the moulded body construction guarantees a secure fit, essential for maintaining performance under various conditions. Its high protection class make it ideal for diverse industrial settings. Whether in a drag chain application or stationary setup, this cable meets the highest standards, proving itself as an essential component for ensuring seamless and safe operation in critical environments.

For use in hygienic and wet areas in the food industry

Permanent and reliable sealing even when mounted without tools

Cable sheath made of halogen-free and flame-retardant material

Vibration and shock resistant thanks to coupling ring with locking mechanism

Large operating temperature range and high protection rating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy