ifm electronic Male 1 way Straight to Female 2 way Straight Sensor Actuator Cable, 2 m
- RS Stock No.:
- 186-128
- Mfr. Part No.:
- EVM093
- Brand:
- ifm electronic
Subtotal (1 unit)*
$95.21
(exc. GST)
$104.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $95.21 |
*price indicative
- RS Stock No.:
- 186-128
- Mfr. Part No.:
- EVM093
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Sensor Actuator Cable | |
| Series | EVM | |
| Cable Length | 2m | |
| Jacket Colour | Black | |
| Jacket Material | PUR | |
| Connector Gender A | Male | |
| Number of Contacts A | 1 | |
| Connector Type A | Straight | |
| Connector Type B | Straight | |
| Number of Contacts B | 2 | |
| Connector Gender B | Female | |
| Voltage | 60V | |
| Standards/Approvals | CE, UKCA | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Sensor Actuator Cable | ||
Series EVM | ||
Cable Length 2m | ||
Jacket Colour Black | ||
Jacket Material PUR | ||
Connector Gender A Male | ||
Number of Contacts A 1 | ||
Connector Type A Straight | ||
Connector Type B Straight | ||
Number of Contacts B 2 | ||
Connector Gender B Female | ||
Voltage 60V | ||
Standards/Approvals CE, UKCA | ||
IP Rating IP65, IP67, IP68, IP69K | ||
- COO (Country of Origin):
- PL
The ifm electronic Y Connecting Cable is expertly designed for applications in particularly harsh environments. With a robust construction, it offers exceptional durability while ensuring reliable connectivity. Its features include being free from silicone and halogen, alongside gold plated contacts that enhance performance and longevity. The moulded body is crafted from high quality TPU, providing a strong, flexible solution capable of withstanding the rigours of dynamic use. This cable excels in temperature fluctuations and mechanical stress, making it ideal for mission critical installations. Designed with drag chain suitability, it accommodates bending radii for flexible use and boasts impressive resistance to moisture and dust, certifying it with IP 65, IP 67, IP 68, and IP 69K ratings. This product is a superior choice for professionals seeking a dependable solution in demanding industrial environments.
Y-splitter design for versatile connection options
Halogen-free and silicone-free for increased safety
Robust construction for use in harsh environments
Excellent resistance to vibrations and shocks
Suitable for drag chain applications with high flexibility
Reliable performance across extreme temperature ranges
Related links
- ifm electronic Male 1 way Straight to Female 2 way Straight Sensor Actuator Cable, 2 m
- ifm electronic Male 1 way Straight to Male/Female 2 way Straight Sensor Actuator Cable, 2 m
- ifm electronic Male 1 way Right Angle to Female 1 way Straight Sensor Actuator Cable, 2 m
- ifm electronic Male 1 way Straight to Female 1 way Straight Sensor Actuator Cable, 2 m
- ifm electronic Male 1 way Straight to Female 1 way Straight Actuator/Sensor Cable, 2 m
- ifm electronic Male 1 way Right Angle to Female 1 way Straight Actuator/Sensor Cable, 2 m
- ifm electronic Male 1 way Straight to Female 2 way M12 Sensor Actuator Cable, 2 m
- ifm electronic Male 1 way Straight to Female 1 way M8 Sensor Actuator Cable, 2 m
