ifm electronic Male 1 way Straight to Female 2 way Straight Sensor Actuator Cable, 120 mm

Subtotal (1 unit)*

$94.41

(exc. GST)

$103.85

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$94.41

*price indicative

RS Stock No.:
185-705
Mfr. Part No.:
EVM064
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Series

EVM

Product Type

Sensor Actuator Cable

Jacket Colour

Black

Jacket Material

PUR

Cable Length

120mm

Connector Type A

Straight

Connector Gender A

Male

Number of Contacts A

1

Connector Gender B

Female

Connector Type B

Straight

Number of Contacts B

2

Voltage

60V

IP Rating

IP65, IP67, IP68, IP69K

Standards/Approvals

CE, UKCA

COO (Country of Origin):
PL
The ifm electronic Y connection cable is designed for reliability and efficiency, bringing together advanced engineering with a commitment to quality. Constructed with durable TPU moulded bodies and stainless steel components, this cable ensures robust performance in demanding environments. Its silicone free and halogen free materials provide peace of mind for sensitive applications, while the gold plated contacts guarantee optimal transmission. Additionally, the drag chain suitability makes it a perfect fit for dynamic applications, ensuring long term durability, even when subjected to continuous motion.

For applications in mobile machines and in particularly harsh industrial environments

Large operating temperature range and high protection rating

Vibration and shock resistant thanks to coupling ring with locking mechanism

Resisting fast temperature fluctuations and salt spray

Resistant to oils and coolants

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy