ifm electronic Male 1 way Straight to Female 2 way Valve Connector Actuator/Sensor Cable, 3 m
- RS Stock No.:
- 186-765
- Mfr. Part No.:
- E12068
- Brand:
- ifm electronic
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 186-765
- Mfr. Part No.:
- E12068
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | E120 | |
| Product Type | Actuator/Sensor Cable | |
| Cable Length | 3m | |
| Jacket Colour | Black | |
| Jacket Material | PUR | |
| Number of Contacts A | 1 | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Number of Contacts B | 2 | |
| Connector Type B | Valve Connector | |
| Voltage | 30V | |
| IP Rating | IP65 | |
| Standards/Approvals | CE, EN GB-E12068-00-07.05.2010, UKCA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series E120 | ||
Product Type Actuator/Sensor Cable | ||
Cable Length 3m | ||
Jacket Colour Black | ||
Jacket Material PUR | ||
Number of Contacts A 1 | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Number of Contacts B 2 | ||
Connector Type B Valve Connector | ||
Voltage 30V | ||
IP Rating IP65 | ||
Standards/Approvals CE, EN GB-E12068-00-07.05.2010, UKCA | ||
- COO (Country of Origin):
- PL
The ifm electronic Y Connection Cable features a Y jumper with valve plug offers a robust and versatile solution for a variety of industrial applications. Composed of nickel plated brass components, this product not only guarantees longevity but also optimises connectivity. Whether used in automation systems or other electronic setups, it presents a reliable choice for professionals seeking quality and efficiency in their network configurations.
Reliable connection of valves in the field
High protection rating for the requirements of harsh industrial environments
Wide operating temperature range
Clearly visible LED
Robust rectangular connector
Related links
- ifm electronic Male 1 way Straight to Female 1 way Valve Connector Actuator/Sensor Cable, 3 m
- ifm electronic Male 1 way Straight to Female 1 way Valve Connector Actuator/Sensor Cable, 5 m
- ifm electronic Male 1 way Straight to Female 1 way Valve Connector Actuator/Sensor Cable, 2 m
- ifm electronic Male 1 way Straight to Female 1 way Valve Connector Actuator/Sensor Cable, 1 m
- ifm electronic Male 1 way Straight to Female 1 way Valve Connector Actuator/Sensor Cable, 1.5 m
- ifm electronic Male 1 way Right Angle to Female 1 way Valve Connector Actuator/Sensor Cable, 300 mm
- ifm electronic Male 1 way Right Angle to Female 1 way Valve Connector Actuator/Sensor Cable, 600 mm
- ifm electronic Male 1 way Straight to Female 1 way Valve Connector Actuator/Sensor Cable, 600 mm
