ifm electronic Male 3 way Straight to Female 3 way M8 Communication Cable, 4.5 m

Subtotal (1 unit)*

$76.39

(exc. GST)

$84.03

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$76.39

*price indicative

RS Stock No.:
188-187
Mfr. Part No.:
EVC478
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Communication Cable

Series

EVC

Cable Length

4.5m

Jacket Material

PUR

Jacket Colour

Black

Connector Gender A

Male

Connector Type A

Straight

Number of Contacts A

3

Number of Contacts B

3

Connector Gender B

Female

Connector Type B

M8

Voltage

60V

Standards/Approvals

CE, UKCA

IP Rating

IP65, IP67, IP68, IP69K

COO (Country of Origin):
PL
The ifm electronic Connection Cable is designed for versatile applications across various industrial settings. With its robust construction, it ensures reliability in demanding environments, easily accommodating operating temperatures that range from -25 to 90 degrees Celsius. The cable is engineered to be free from silicone and halogen, making it an environmentally friendly choice without compromising on performance. This innovative product is ideal for those seeking a dependable connection solution that aligns with modern industry requirements.

Resistant to oils and coolants

Permanent and reliable sealing even when mounted without tools

High protection rating for the requirements of harsh industrial environments

Vibration and shock resistant thanks to coupling ring with locking mechanism

Mec

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy