ifm electronic Female 5 way Straight to Female 5 way Straight Communication Cable, 60 m

Subtotal (1 unit)*

$467.08

(exc. GST)

$513.79

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$467.08

*price indicative

RS Stock No.:
189-014
Mfr. Part No.:
EVC591
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Series

EVC

Product Type

Communication Cable

Jacket Colour

Black

Jacket Material

Polyurethane

Cable Length

60m

Connector Type A

Straight

Number of Contacts A

5

Connector Gender A

Female

Connector Gender B

Female

Connector Type B

Straight

Number of Contacts B

5

Voltage

36V

Standards/Approvals

CE, cULus, UKCA

IP Rating

IP65, IP67, IP68, IP69K

COO (Country of Origin):
PL
The ifm electronic connecting cable with socket is engineered for exceptional performance in demanding environments. With a robust design that showcases its drag chain suitability, the product guarantees reliability even under flexible use conditions. Crafted free from silicone and halogen, this cable ensures safety while maintaining an efficient connection. Its gold-plated contacts enhance conductivity and optimize the electrical performance, making it a perfect choice for various applications. The added protection classes IP65, IP67, IP68, and IP69K provide formidable resilience against dust and moisture, ensuring durability across a wide range of settings. With a flexible cable length of 60 metres and high-quality materials, this product is designed to support both standard and demanding installation requirements.

Resistant to oils and coolants

Permanent and reliable sealing even when mounted without tools

High protection rating for the requirements of harsh industrial environments

Vibration and shock resistant thanks to coupling ring with locking mechanism

Con

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy