ifm electronic Male 4 way Right Angle to Female 5 way M12 Communication Cable, 2 m
- RS Stock No.:
- 188-358
- Mfr. Part No.:
- EVF117
- Brand:
- ifm electronic
Subtotal (1 unit)*
$108.05
(exc. GST)
$118.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $108.05 |
*price indicative
- RS Stock No.:
- 188-358
- Mfr. Part No.:
- EVF117
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | EVF | |
| Product Type | Communication Cable | |
| Cable Length | 2m | |
| Jacket Material | Modified Polyphenylene Ether | |
| Jacket Colour | Grey | |
| Number of Contacts A | 4 | |
| Connector Type A | Right Angle | |
| Connector Gender A | Male | |
| Connector Type B | M12 | |
| Connector Gender B | Female | |
| Number of Contacts B | 5 | |
| Voltage | 300V | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | CE, UKCA, ECOLAB | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series EVF | ||
Product Type Communication Cable | ||
Cable Length 2m | ||
Jacket Material Modified Polyphenylene Ether | ||
Jacket Colour Grey | ||
Number of Contacts A 4 | ||
Connector Type A Right Angle | ||
Connector Gender A Male | ||
Connector Type B M12 | ||
Connector Gender B Female | ||
Number of Contacts B 5 | ||
Voltage 300V | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals CE, UKCA, ECOLAB | ||
- COO (Country of Origin):
- PL
The ifm electronic versatile connection cable is engineered to meet rigorous demands in hygienic and wet environments, particularly within the food industry. Designed with premium materials, it ensures reliability and performance under varying operating conditions. The moulded-body construction, with its gold-plated contacts and robust sealing materials, provides exceptional protection against moisture and dust, achieving a high IP rating. Its suitability for drag chain applications makes it ideal for scenarios involving motion, while its operating temperature ranges guarantee consistent performance, from chilling cold to high heat. The connection cable is designed for not just durability, but also ease of use, featuring a well-thought-out design that allows for simple installation and secure connections in demanding settings. With reliable electrical specifications, it delivers the quality you can trust.
For use in hygienic and wet areas in the food industry
Permanent and reliable sealing even when mounted without tools
Cable sheath made of halogen-free and flame-retardant material
Vibration and shock resistant thanks to coupling ring with locking mech
Related links
- ifm electronic Male 4 way Right Angle to Female 5 way M12 Communication Cable, 2 m
- ifm electronic Male 5 way Right Angle to Male 4 way M12 Communication Cable, 2 m
- ifm electronic Male 4 way Right Angle to Female 4 way M12 Communication Cable, 2 m
- ifm electronic Male 4 way Straight to Female 5 way M12 Communication Cable, 2 m
- ifm electronic Male 4 way Right Angle to Female 5 way M12 Communication Cable, 15 m
- ifm electronic Male 4 way Right Angle to Female 5 way M12 Communication Cable, 4 m
- ifm electronic Male 4 way Right Angle to Female 5 way M12 Communication Cable, 25 m
- ifm electronic Male 4 way Right Angle to Female 5 way M12 Communication Cable, 1 m
