ifm electronic Male 4 way Straight to Female 3 way Straight Communication Cable, 2.5 m

Subtotal (1 unit)*

$62.63

(exc. GST)

$68.89

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$62.63

*price indicative

RS Stock No.:
187-758
Mfr. Part No.:
EVCA02
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Series

EVC

Product Type

Communication Cable

Jacket Colour

Black

Jacket Material

PUR

Cable Length

2.5m

Number of Contacts A

4

Connector Type A

Straight

Connector Gender A

Male

Connector Gender B

Female

Connector Type B

Straight

Number of Contacts B

3

Voltage

60V

Standards/Approvals

CE, UKCA

IP Rating

IP65, IP67, IP68, IP69K

COO (Country of Origin):
PL
The ifm electronic connection cable is designed to meet the demanding requirements of industrial applications while providing reliable performance. Tailored for optimal drag chain suitability, it excels in dynamic environments, ensuring durability and flexibility. The robust construction with TPU housing and FKM sealing not only guarantees protection against solids and fluids but also enhances longevity in challenging conditions. With a compact structure and efficient design, it easily integrates into various setups, making it an ideal choice for automation and control technologies. Enhanced with gold-plated contacts, this cable minimizes electrical resistance, ensuring consistent connectivity for your devices. Its technical simplicity allows for straightforward installation and maintenance, thus reducing downtime and operational costs.

Resistant to oils and coolants

Permanent and reliable sealing even when mounted without tools

High protection rating for the requirements of harsh industrial environments

Vibration and shock resistant thanks to coupling ring with locking mechanism

Mec

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy