ifm electronic Male 3 way Straight to Male 3 way Straight Communication Cable, 4 m

Subtotal (1 unit)*

$38.86

(exc. GST)

$42.75

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$38.86

*price indicative

RS Stock No.:
186-439
Mfr. Part No.:
EVC841
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Series

EVC

Product Type

Communication Cable

Cable Length

4m

Jacket Material

PUR

Jacket Colour

Black

Connector Type A

Straight

Number of Contacts A

3

Connector Gender A

Male

Number of Contacts B

3

Connector Gender B

Male

Connector Type B

Straight

Voltage

300V

IP Rating

IP65, IP67, IP68, IP69K

Standards/Approvals

CE, cULus, UKCA

COO (Country of Origin):
PL
The ifm electronic innovative connecting cable with plug is designed to meet the highest technical standards while ensuring reliability in various applications. Engineered with exceptional attention to detail, it provides robust connectivity in harsh environments. Its versatility makes it suitable for a range of uses, particularly in dynamic industrial settings where movement and flexibility are paramount. The product showcases advanced features like halogen-free materials and gold-plated contacts, ensuring both safety and optimal performance. With a solid construction and protective IP ratings, this cable is a must-have for anyone looking for a dependable electrical connection in demanding conditions.

Resistant to oils and coolants

Permanent and reliable sealing even when mounted without tools

High protection rating for the requirements of harsh industrial environments

Vibration and shock resistant thanks to coupling ring with locking mechanism

Wid

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy