ifm electronic Male 4 way Right Angle to Female 5 way M12 Communication Cable, 5 m
- RS Stock No.:
- 188-263
- Mfr. Part No.:
- EVF118
- Brand:
- ifm electronic
Subtotal (1 unit)*
$115.11
(exc. GST)
$126.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $115.11 |
*price indicative
- RS Stock No.:
- 188-263
- Mfr. Part No.:
- EVF118
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | EVF | |
| Product Type | Communication Cable | |
| Jacket Material | Modified Polyphenylene Ether | |
| Jacket Colour | Grey | |
| Cable Length | 5m | |
| Connector Type A | Right Angle | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Number of Contacts B | 5 | |
| Connector Type B | M12 | |
| Connector Gender B | Female | |
| Voltage | 300V | |
| Standards/Approvals | CE, UKCA, ECOLAB | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series EVF | ||
Product Type Communication Cable | ||
Jacket Material Modified Polyphenylene Ether | ||
Jacket Colour Grey | ||
Cable Length 5m | ||
Connector Type A Right Angle | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Number of Contacts B 5 | ||
Connector Type B M12 | ||
Connector Gender B Female | ||
Voltage 300V | ||
Standards/Approvals CE, UKCA, ECOLAB | ||
IP Rating IP65, IP67, IP68, IP69K | ||
- COO (Country of Origin):
- PL
The ifm electronic connection cable is expertly designed for use in challenging environments, particularly within the food industry where hygiene is of utmost importance. Its robust construction and specialised materials ensure reliability and performance, even in wet conditions. With a focus on safety, the device is free from silicone and halogen-free, allowing it to function effectively without introducing harmful substances. Additionally, the cable features gold-plated contacts for enhanced conductivity and durability, ensuring a stable connection. The inclusion of a protective moulded body constructed from PP and the use of EPDM sealing material further bolster its resistance to environmental factors. It model stands out for its impressive versatility and resilience, making it an essential component for any professional needing a dependable connection cable.
For use in hygienic and wet areas in the food industry
Permanent and reliable sealing even when mounted without tools
Cable sheath made of halogen-free and flame-retardant material
Vibration and shock resistant thanks to coupling ring with locking mech
Related links
- ifm electronic Male 4 way Right Angle to Female 5 way M12 Communication Cable, 5 m
- ifm electronic Male 4 way Right Angle to Female 4 way M12 Communication Cable, 5 m
- ifm electronic Male 4 way Right Angle to Female 4 way M12 Communication Cable, 5 mm
- ifm electronic Male 4 way Right Angle to Female 5 way M12 Communication Cable, 6 m
- ifm electronic Male 4 way Straight to Female 5 way M12 Communication Cable, 5 m
- ifm electronic Male 4 way Straight to Male 4 way M12 Communication Cable, 5 m
- ifm electronic Male 3 way Right Angle to Male 3 way M12 Communication Cable, 5 m
- ifm electronic Male 3 way Right Angle to Female 5 way M12 Communication Cable, 5 m
