ifm electronic Male 3 way Right Angle to Male 3 way M12 Communication Cable, 5 m

Subtotal (1 unit)*

$44.84

(exc. GST)

$49.32

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$44.84

*price indicative

RS Stock No.:
189-612
Mfr. Part No.:
EVC593
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Communication Cable

Series

EVC

Jacket Colour

Black

Jacket Material

PUR

Cable Length

5m

Connector Gender A

Male

Connector Type A

Right Angle

Number of Contacts A

3

Number of Contacts B

3

Connector Gender B

Male

Connector Type B

M12

Voltage

300V

IP Rating

IP65, IP67, IP68, IP69K

Standards/Approvals

CE, cULus, UKCA

COO (Country of Origin):
PL
The ifm electronic connecting cable with plug is engineered for optimal performance in demanding environments. Designed with innovative materials and superior construction, it ensures reliable connectivity for various applications. Ideal for use in drag chains, it withstands harsh conditions with features like being free from silicone and halogen-free. The cable's robust build guarantees longevity, while its precise specifications cater to a range of operational needs, making it a go-to choice for professionals. With a generous cable length and a lightweight design, it's not just functional but also easy to handle. Experience seamless integration and high efficiency with this exceptional product.

Resistant to oils and coolants

Permanent and reliable sealing even when mounted without tools

High protection rating for the requirements of harsh industrial environments

Vibration and shock resistant thanks to coupling ring with locking mechanism

Wid

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy