ifm electronic Male 4 way Right Angle to Female 4 way M12 Communication Cable, 5 mm
- RS Stock No.:
- 187-566
- Mfr. Part No.:
- EVC921
- Brand:
- ifm electronic
Subtotal (1 unit)*
$103.64
(exc. GST)
$114.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $103.64 |
*price indicative
- RS Stock No.:
- 187-566
- Mfr. Part No.:
- EVC921
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | EVC | |
| Product Type | Communication Cable | |
| Cable Length | 5mm | |
| Jacket Colour | Green | |
| Jacket Material | PUR | |
| Connector Type A | Right Angle | |
| Connector Gender A | Male | |
| Number of Contacts A | 4 | |
| Connector Gender B | Female | |
| Number of Contacts B | 4 | |
| Connector Type B | M12 | |
| Voltage | 30V ac, 60V ac | |
| IP Rating | IP65, IP67 | |
| Standards/Approvals | CE, UKCA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series EVC | ||
Product Type Communication Cable | ||
Cable Length 5mm | ||
Jacket Colour Green | ||
Jacket Material PUR | ||
Connector Type A Right Angle | ||
Connector Gender A Male | ||
Number of Contacts A 4 | ||
Connector Gender B Female | ||
Number of Contacts B 4 | ||
Connector Type B M12 | ||
Voltage 30V ac, 60V ac | ||
IP Rating IP65, IP67 | ||
Standards/Approvals CE, UKCA | ||
- COO (Country of Origin):
- PL
The ifm electronic connection cable is a robust solution designed for industrial applications. Engineered with a focus on high-performance and reliability, this Ethernet cable is specially crafted to withstand demanding environments. Its drag chain suitability and exceptional flexibility make it ideal for motion applications, ensuring durability over countless bending cycles. The cable is also halogen-free and free from silicone, enhancing its safety and environmental credentials. With gold-plated contacts and a screened design, this cable maintains optimal signal integrity even in challenging conditions. Whether for factory automation or industrial Ethernet setups, It is the dependable choice for professionals seeking quality and performance.
High protection rating for the requirements of harsh industrial environments
Cable sheath made of halogen-free and flame-retardant material
With robust M12 connector Industrial Ethernet
Large operating temperature range and high protection rating
Good
Related links
- ifm electronic Male 4 way Straight to Female 5 way M12 Communication Cable, 5 m
- ifm electronic Male 4 way Right Angle to Female 5 way M12 Communication Cable, 5 m
- ifm electronic Male 4 way Straight to Male 4 way M12 Communication Cable, 5 m
- ifm electronic Male 4 way Right Angle to Female 4 way M12 Communication Cable, 5 m
- ifm electronic Male 4 way Straight to Female 5 way M12 Communication Cable, 6 m
- ifm electronic Male 4 way Right Angle to Female 5 way M12 Communication Cable, 6 m
- ifm electronic Male 4 way Straight to Female 5 way M12 Communication Cable, 1 m
- ifm electronic Male 4 way Right Angle to Female 5 way M12 Communication Cable, 300 mm
