ifm electronic Male 4 way Right Angle to Female 4 way M12 Communication Cable, 5 m
- RS Stock No.:
- 185-488
- Mfr. Part No.:
- EVF524
- Brand:
- ifm electronic
Subtotal (1 unit)*
$87.68
(exc. GST)
$96.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $87.68 |
*price indicative
- RS Stock No.:
- 185-488
- Mfr. Part No.:
- EVF524
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | EVF | |
| Product Type | Communication Cable | |
| Jacket Colour | Grey | |
| Jacket Material | Modified Polyphenylene Ether | |
| Cable Length | 5m | |
| Number of Contacts A | 4 | |
| Connector Gender A | Male | |
| Connector Type A | Right Angle | |
| Number of Contacts B | 4 | |
| Connector Type B | M12 | |
| Connector Gender B | Female | |
| Voltage | 30V ac, 60V ac | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | CE, UKCA, ECOLAB | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series EVF | ||
Product Type Communication Cable | ||
Jacket Colour Grey | ||
Jacket Material Modified Polyphenylene Ether | ||
Cable Length 5m | ||
Number of Contacts A 4 | ||
Connector Gender A Male | ||
Connector Type A Right Angle | ||
Number of Contacts B 4 | ||
Connector Type B M12 | ||
Connector Gender B Female | ||
Voltage 30V ac, 60V ac | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals CE, UKCA, ECOLAB | ||
- COO (Country of Origin):
- PL
The ifm electronic connecting cable with plug is engineered for seamless industrial communication, particularly in demanding environments such as the food industry. Designed with exceptional features, this Ethernet cable meets stringent specifications to ensure reliability and performance. Its D-coded design supports industrial Ethernet applications while maintaining hygienic standards, particularly in wet areas. The product boasts impressive specifications, including a robust operating temperature range and superior mechanical properties, making it suitable for drag chain applications. The cable's halogen-free and silicone-free construction enhances its appeal, ensuring compliance with modern safety and environmental standards. With its durable materials and innovative features, It vital component for any industrial setting requiring high-quality connectivity solutions.
IP65 and IP67 protection rated
IP68 and IP69K protection rated
Free from silicone
Halogen free
Gold plated contacts
Drag chain suitability
Related links
- ifm electronic Male 4 way Right Angle to Female 5 way M12 Communication Cable, 5 m
- ifm electronic Male 4 way Right Angle to Female 5 way M12 Communication Cable, 6 m
- ifm electronic Male 4 way Right Angle to Female 4 way M12 Communication Cable, 5 mm
- ifm electronic Male 4 way Straight to Male 4 way M12 Communication Cable, 5 m
- ifm electronic Male 4 way Straight to Female 5 way M12 Communication Cable, 5 m
- ifm electronic Male 4 way Right Angle to Female 5 way M12 Communication Cable, 2 m
- ifm electronic Male 4 way Right Angle to Female 5 way M12 Communication Cable, 15 m
- ifm electronic Male 4 way Right Angle to Female 5 way M12 Communication Cable, 4 m
