ifm electronic Male 5 way Straight to Female 5 way Straight Communication Cable, 3.5 m
- RS Stock No.:
- 190-603
- Mfr. Part No.:
- EVCA57
- Brand:
- ifm electronic
Subtotal (1 unit)*
$181.77
(exc. GST)
$199.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $181.77 |
*price indicative
- RS Stock No.:
- 190-603
- Mfr. Part No.:
- EVCA57
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Communication Cable | |
| Series | EVC | |
| Cable Length | 3.5m | |
| Jacket Material | PUR | |
| Jacket Colour | Purple | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Number of Contacts A | 5 | |
| Connector Type B | Straight | |
| Number of Contacts B | 5 | |
| Connector Gender B | Female | |
| Voltage | 36V | |
| IP Rating | IP67, IP68, IP69K | |
| Standards/Approvals | CE, UKCA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Communication Cable | ||
Series EVC | ||
Cable Length 3.5m | ||
Jacket Material PUR | ||
Jacket Colour Purple | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Number of Contacts A 5 | ||
Connector Type B Straight | ||
Number of Contacts B 5 | ||
Connector Gender B Female | ||
Voltage 36V | ||
IP Rating IP67, IP68, IP69K | ||
Standards/Approvals CE, UKCA | ||
- COO (Country of Origin):
- PL
The ifm electronic high-quality connection cable is expertly designed for robust performance in demanding environments. Featuring halogen-free wiring and gold-plated contacts, it guarantees reliable connectivity while maintaining environmental safety standards. With its durable moulded body crafted from TPU, the cable ensures long-lasting use even in challenging conditions. This product is particularly suited for CAN bus applications, showcasing exceptional mechanical resilience against bending and torsional strain. Its ingress protection ratings of IP67, IP68, and IP69K highlight its capability to withstand moisture and dust, making it ideal for industrial settings. This connection cable's impressive specifications, including a flexible bending radius and high travel speed, make it an ideal choice for automated systems requiring precision and durability.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
Large cable cross-section for reducing the voltage drop
Vibration and shock resistant thanks to coupling ring with locking mechanism
Mechanical end stop to p
Related links
- ifm electronic Male 4 way Straight to Female 5 way Straight Communication Cable, 3.5 m
- ifm electronic Male 3 way Straight to Female 3 way Straight Communication Cable, 3.5 m
- ifm electronic Male 3 way Straight to Female 4 way Straight Communication Cable, 3.5 m
- ifm electronic Male 3 way Straight to Female 3 way M8 Communication Cable, 3.5 m
- ifm electronic Male 5 way Straight to Female 5 way Straight Communication Cable, 7.5 m
- ifm electronic Male 5 way Straight to Female 5 way Straight Communication Cable, 7 m
- ifm electronic Male 5 way Straight to Female 5 way Straight Communication Cable, 10 m
- ifm electronic Male 5 way Straight to Female 5 way Straight Communication Cable, 3 m
