ifm electronic Male 3 way Straight to Female 3 way M8 Communication Cable, 2.5 m

Subtotal (1 unit)*

$64.90

(exc. GST)

$71.39

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$64.90

*price indicative

RS Stock No.:
187-268
Mfr. Part No.:
EVC475
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Series

EVC

Product Type

Communication Cable

Cable Length

2.5m

Jacket Colour

Black

Jacket Material

PUR

Connector Gender A

Male

Connector Type A

Straight

Number of Contacts A

3

Connector Type B

M8

Connector Gender B

Female

Number of Contacts B

3

Voltage

60V

Standards/Approvals

CE, UKCA

IP Rating

IP65, IP67, IP68, IP69K

COO (Country of Origin):
PL
The ifm electronic Connection Cable offers exceptional reliability and performance, designed specifically for demanding environments. Crafted to be free from silicone and halogen free, it features gold plated contacts that ensure optimal conductivity and longevity. The cable is suitable for use in drag chains, making it ideal for applications requiring flexibility and durability. With a robust design that withstands a range of temperatures and harsh conditions, this product guarantees consistent operation.

Resistant to oils and coolants

Permanent and reliable sealing even when mounted without tools

High protection rating for the requirements of harsh industrial environments

Vibration and shock resistant thanks to coupling ring with locking mechanism

Mec

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy