ifm electronic Right Angle Female 5 way M12 to Right Angle Female 5 way M12 Communication Cable, 2m
- RS Stock No.:
- 187-458
- Mfr. Part No.:
- EVC547
- Brand:
- ifm electronic
Subtotal (1 unit)**
$46.83
(exc. GST)
$51.51
(inc. GST)
On back order for despatch 16/03/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $46.83 |
**price indicative
- RS Stock No.:
- 187-458
- Mfr. Part No.:
- EVC547
- Brand:
- ifm electronic
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ifm electronic | |
Series | EVC | |
Number of Cores | 5 | |
Cross Sectional Area | 0.25 mm² | |
Sheath Material | Polyurethane PUR | |
Length | 2m | |
Sheath Colour | Black | |
Connector 1 Gender | Female | |
Connector 1 | M12 | |
Connector 1 Orientation | Right Angle | |
Connector 1 Number of Contacts | 5 | |
Connector 2 | M12 | |
Connector 2 Number of Contacts | 5 | |
Connector 2 Orientation | Right Angle | |
Connector 2 Gender | Female | |
Select all | ||
---|---|---|
Brand ifm electronic | ||
Series EVC | ||
Number of Cores 5 | ||
Cross Sectional Area 0.25 mm² | ||
Sheath Material Polyurethane PUR | ||
Length 2m | ||
Sheath Colour Black | ||
Connector 1 Gender Female | ||
Connector 1 M12 | ||
Connector 1 Orientation Right Angle | ||
Connector 1 Number of Contacts 5 | ||
Connector 2 M12 | ||
Connector 2 Number of Contacts 5 | ||
Connector 2 Orientation Right Angle | ||
Connector 2 Gender Female | ||
Related links
- ifm electronic Right Angle Female 5 way M12 to Right Angle Female...
- ifm electronic Right Angle Male 5 way M12 to Right Angle Female 5...
- ifm electronic Right Angle Female 5 way M12 to Straight Female 5...
- ifm electronic Right Angle Male 4 way M12 to Right Angle Female 5...
- ifm electronic Right Angle Male 3 way M12 to Right Angle Female 5...
- ifm electronic Right Angle Male 4 way M12 to Straight Female 5 way...
- ifm electronic Right Angle Male 3 way M8 to Straight Female 5 way...
- ifm electronic Straight Male 5 way M12 to Right Angle Female 5 way...