ifm electronic Female 5 way Straight to Female 5 way M12 Communication Cable, 2 m

Subtotal (1 unit)*

$116.93

(exc. GST)

$128.62

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$116.93

*price indicative

RS Stock No.:
187-639
Mfr. Part No.:
EVC959
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Communication Cable

Series

EVC

Jacket Colour

Purple

Jacket Material

PUR

Cable Length

2m

Number of Contacts A

5

Connector Gender A

Female

Connector Type A

Straight

Connector Gender B

Female

Connector Type B

M12

Number of Contacts B

5

Voltage

32V

IP Rating

IP67, IP68, IP69K

Standards/Approvals

CE, UKCA

COO (Country of Origin):
PL
The ifm electronic connecting cable with socket is engineered to support robust applications in demanding environments. Designed with a focus on quality and reliability, it features halogen-free materials and gold-plated contacts, ensuring superior connectivity and longevity. The product is suitable for CAN bus applications, making it ideal for industrial automation. With a durable moulded body crafted from TPU and advanced sealing technology using FKM, it withstands challenging conditions, including resistance to water and dust. Whether you're navigating tight spaces or managing cable movements, this cable meets the highest standards, offering exceptional performance and drag chain suitability. Its thoughtful design includes an integrated CAN bus terminating resistor, simplifying installation and enhancing the system's efficiency. With a versatile cable length and robust electrical connections, it is a valuable addition to your automation toolkit.

Resistant to oils and coolants

Permanent and reliable sealing even when mounted without tools

Big cable cross-section to reduce the voltage drop and terminating resistor to avoid interference

Vibration and shock resistant thanks to coupling ring with l

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy