ifm electronic Female 5 way Straight to Female 5 way Straight Communication Cable, 15 m

Subtotal (1 unit)*

$72.17

(exc. GST)

$79.39

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$72.17

*price indicative

RS Stock No.:
187-357
Mfr. Part No.:
EVC387
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Series

EVC

Product Type

Communication Cable

Jacket Colour

Black

Cable Length

15m

Jacket Material

Polyurethane

Number of Contacts A

5

Connector Gender A

Female

Connector Type A

Straight

Connector Type B

Straight

Number of Contacts B

5

Connector Gender B

Female

Voltage

60V

IP Rating

IP65, IP67, IP68, IP69K

Standards/Approvals

CE, UKCA

COO (Country of Origin):
PL
The ifm electronic Connecting cable equipped with a socket, designed for reliable and efficient connectivity in various applications. This cable stands out with its robust construction, ensuring high performance in challenging environments. Its special features, including silicone free and halogen free materials, pave the way for enhanced safety and compatibility with sensitive equipment.

Resistant to oils and coolants

Permanent and reliable sealing even when mounted without tools

High protection rating for the requirements of harsh industrial environments

Vibration and shock resistant thanks to coupling ring with locking mechanism

Mec

Related links