ifm electronic Male 3 way Straight to Female 5 way Straight Communication Cable, 15 m

Subtotal (1 unit)*

$111.38

(exc. GST)

$122.52

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$111.38

*price indicative

RS Stock No.:
187-512
Mfr. Part No.:
EVC516
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Series

EVC

Product Type

Communication Cable

Cable Length

15m

Jacket Material

PUR

Jacket Colour

Black

Connector Gender A

Male

Number of Contacts A

3

Connector Type A

Straight

Number of Contacts B

5

Connector Type B

Straight

Connector Gender B

Female

Voltage

60V

Standards/Approvals

CE, UKCA

IP Rating

IP65, IP67, IP68, IP69K

COO (Country of Origin):
PL
The ifm electronic robust connection cable is designed to ensure reliability and high performance in various industrial applications. Its thoughtful design includes features such as silicone and halogen-free materials, making it suitable for environments where safety and environmental considerations are paramount. The cable's compatibility with drag chain systems underscores its exceptional durability and flexibility, which is crucial for dynamic industrial settings. Whether used in high-speed or continuous motion scenarios, this product promises excellent performance with a bending radius that accommodates agile movements. With its advanced materials and protection classes, the cable is equipped to handle harsh conditions while maintaining functionality for years.

Resistant to oils and coolants

Permanent and reliable sealing even when mounted without tools

High protection rating for the requirements of harsh industrial environments

Vibration and shock resistant thanks to coupling ring with locking mechanism

Mec

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy