ifm electronic Male 3 way Straight to Female 3 way Straight Communication Cable, 15 m

Subtotal (1 unit)*

$102.56

(exc. GST)

$112.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$102.56

*price indicative

RS Stock No.:
189-029
Mfr. Part No.:
EVC413
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Communication Cable

Series

EVC

Jacket Material

PUR

Jacket Colour

Black

Cable Length

15m

Number of Contacts A

3

Connector Gender A

Male

Connector Type A

Straight

Connector Type B

Straight

Connector Gender B

Female

Number of Contacts B

3

Voltage

60V

IP Rating

IP65, IP67, IP68, IP69K

Standards/Approvals

CE, cULus, UKCA

COO (Country of Origin):
PL
The ifm electronic Connection Cable is designed for reliable and flexible use in various applications. With robust construction and innovative features, it provides exceptional durability and efficiency in challenging environments. The cable boasts a well engineered design that ensures drag chain suitability, making it ideal for dynamic applications. Its silicone free and halogen free materials ensure safety and compliance, while the gold plated contacts enhance connectivity integrity.

Resistant to oils and coolants

Permanent and reliable sealing even when mounted without tools

High protection rating for the requirements of harsh industrial environments

Vibration and shock resistant thanks to coupling ring with locking mechanism

Mec

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy