ifm electronic Male 5 way Straight to Female 5 way M12 Communication Cable, 2 m
- RS Stock No.:
- 187-348
- Mfr. Part No.:
- EVC954
- Brand:
- ifm electronic
Subtotal (1 unit)*
$141.48
(exc. GST)
$155.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $141.48 |
*price indicative
- RS Stock No.:
- 187-348
- Mfr. Part No.:
- EVC954
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | EVC | |
| Product Type | Communication Cable | |
| Jacket Material | PUR | |
| Jacket Colour | Purple | |
| Cable Length | 2m | |
| Number of Contacts A | 5 | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Number of Contacts B | 5 | |
| Connector Type B | M12 | |
| Connector Gender B | Female | |
| Voltage | 30V ac, 36V ac | |
| Standards/Approvals | CE, UKCA | |
| IP Rating | IP69K, IP67, IP68 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series EVC | ||
Product Type Communication Cable | ||
Jacket Material PUR | ||
Jacket Colour Purple | ||
Cable Length 2m | ||
Number of Contacts A 5 | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Number of Contacts B 5 | ||
Connector Type B M12 | ||
Connector Gender B Female | ||
Voltage 30V ac, 36V ac | ||
Standards/Approvals CE, UKCA | ||
IP Rating IP69K, IP67, IP68 | ||
- COO (Country of Origin):
- PL
The ifm electronic connection cable is expertly designed to meet the rigorous demands of modern applications, offering exceptional performance in a range of environments. Engineered for flexibility, it excels in drag chain suitability and operates seamlessly within challenging temperature ranges. The cable is halogen-free, ensuring it aligns with safety and environmental standards while providing robust connectivity for CAN bus applications. The high-quality construction features gold-plated contacts and a screened cable, ensuring reliable signal integrity and durability. With its IP67, IP68, and IP69K ratings, it is protected against moisture and debris, making it ideal for use in industrial settings. The cable's lightweight design coupled with high resilience offers practicality without compromising on strength, making it an excellent choice for any installation that demands reliability and performance.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
Large cable cross-section for reducing the voltage drop
Vibration and shock resistant thanks to coupling ring with locking mechanism
Mechanical end stop to p
Related links
- ifm electronic Male 5 way Straight to Female 5 way M12 Communication Cable, 2 m
- ifm electronic Male 5 way Right Angle to Female 5 way M12 Communication Cable, 2 m
- ifm electronic Male 5 way Right Angle to Male 4 way M12 Communication Cable, 2 m
- ifm electronic Male 4 way Straight to Female 5 way M12 Communication Cable, 2 m
- ifm electronic Male 4 way Right Angle to Female 5 way M12 Communication Cable, 2 m
- ifm electronic Male 3 way Right Angle to Female 5 way M12 Communication Cable, 2 m
- ifm electronic Male 3 way Straight to Female 5 way M12 Communication Cable, 2 m
- ifm electronic Male 5 way Straight to Female 5 way Straight Communication Cable, 2 m
