ifm electronic Male 1 way Straight to Female 1 way M8 Actuator/Sensor Cable, 0.3 m
- RS Stock No.:
- 187-310
- Mfr. Part No.:
- EVC315
- Brand:
- ifm electronic
Subtotal (1 unit)*
$48.13
(exc. GST)
$52.94
(inc. GST)
Add 2 units to get free delivery
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $48.13 |
*price indicative
- RS Stock No.:
- 187-310
- Mfr. Part No.:
- EVC315
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | EVC | |
| Product Type | Actuator/Sensor Cable | |
| Jacket Colour | Black | |
| Jacket Material | Polyurethane | |
| Cable Length | 0.3m | |
| Number of Contacts A | 1 | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Connector Gender B | Female | |
| Number of Contacts B | 1 | |
| Connector Type B | M8 | |
| Voltage | 60 V | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Standards/Approvals | CE, UKCA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series EVC | ||
Product Type Actuator/Sensor Cable | ||
Jacket Colour Black | ||
Jacket Material Polyurethane | ||
Cable Length 0.3m | ||
Number of Contacts A 1 | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Connector Gender B Female | ||
Number of Contacts B 1 | ||
Connector Type B M8 | ||
Voltage 60 V | ||
IP Rating IP65, IP67, IP68, IP69K | ||
Standards/Approvals CE, UKCA | ||
- COO (Country of Origin):
- PL
The ifm electronic Connection Cable stands out with its robust design and exceptional performance capabilities, making it an ideal choice for various applications. Engineered for durability, it is free from silicone and halogen, ensuring safety and compliance in sensitive environments. With gold plated contacts and high quality materials, it maintains reliable connectivity even under demanding conditions.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
Mec
Related links
- ifm electronic Male 1 way M8 to Female 1 way M8 Actuator/Sensor Cable, 0.3 m
- ifm electronic Male 1 way M12 to Female 1 way M8 Actuator/Sensor Cable, 0.3 m
- ifm electronic Male 1 way M8 to Female 1 way M12 Actuator/Sensor Cable, 0.3 m
- ifm electronic Male 1 way M12 to Female 2 way M8 Sensor Actuator Cable, 0.3 m
- ifm electronic Male 1 way M8 to Female 1 way M8 Sensor Actuator Cable, 0.3 m
- ifm electronic Male 1 way M12 to Female 1 way M8 Sensor Actuator Cable, 0.3 m
- ifm electronic Male 1 way M8 to Female 1 way M12 Sensor Actuator Cable, 0.3 m
- ifm electronic Male 1 way M12 to Female 1 way M12 Actuator/Sensor Cable, 0.3 m
