ifm electronic Male 1 way Straight to Female 1 way M8 Actuator/Sensor Cable, 600 mm

Subtotal (1 unit)*

$52.61

(exc. GST)

$57.87

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$52.61

*price indicative

RS Stock No.:
189-001
Mfr. Part No.:
EVC261
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Actuator/Sensor Cable

Series

EVC

Jacket Material

PUR

Cable Length

600mm

Jacket Colour

Black

Connector Type A

Straight

Connector Gender A

Male

Number of Contacts A

1

Connector Type B

M8

Connector Gender B

Female

Number of Contacts B

1

Voltage

60V

IP Rating

IP65, IP67, IP68, IP69K

Standards/Approvals

CE, UKCA

COO (Country of Origin):
PL
The ifm electronic Connection cable is engineered for performance and reliability, making it an exceptional choice for demanding applications. Designed with advanced features, it offers a remarkable blend of durability and flexibility. Crafted for use in challenging environments, cable ensures consistent performance even under extreme conditions, demonstrating impressive resistance to temperature variations and mechanical stress. Furthermore, its halogen free design not only promotes safety but also contributes to eco friendly assessments.

Resistant to oils and coolants

Permanent and reliable sealing even when mounted without tools

High protection rating for the requirements of harsh industrial environments

Vibration and shock resistant thanks to coupling ring with locking mechanism

Mec

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy