ifm electronic Male 1 way Straight to Female 1 way M8 Actuator/Sensor Cable, 300 mm
- RS Stock No.:
- 189-012
- Mfr. Part No.:
- EVC235
- Brand:
- ifm electronic
Subtotal (1 unit)*
$51.58
(exc. GST)
$56.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $51.58 |
*price indicative
- RS Stock No.:
- 189-012
- Mfr. Part No.:
- EVC235
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | EVC | |
| Product Type | Actuator/Sensor Cable | |
| Cable Length | 300mm | |
| Jacket Material | PUR | |
| Jacket Colour | Black | |
| Connector Gender A | Male | |
| Number of Contacts A | 1 | |
| Connector Type A | Straight | |
| Number of Contacts B | 1 | |
| Connector Type B | M8 | |
| Connector Gender B | Female | |
| Voltage | 60V | |
| Standards/Approvals | CE, cULus, UKCA | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series EVC | ||
Product Type Actuator/Sensor Cable | ||
Cable Length 300mm | ||
Jacket Material PUR | ||
Jacket Colour Black | ||
Connector Gender A Male | ||
Number of Contacts A 1 | ||
Connector Type A Straight | ||
Number of Contacts B 1 | ||
Connector Type B M8 | ||
Connector Gender B Female | ||
Voltage 60V | ||
Standards/Approvals CE, cULus, UKCA | ||
IP Rating IP65, IP67, IP68, IP69K | ||
- COO (Country of Origin):
- PL
The ifm electronic Connection Cable is designed to deliver exceptional reliability and performance in a variety of demanding environments. Built with halogen free materials and gold plated contacts, this cable ensures a superior level of connectivity while being environmentally friendly. Engineered for flexibility, it boasts drag chain suitability, allowing it to withstand dynamic applications with ease.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
Mec
Related links
- ifm electronic Male 1 way Straight to Female 1 way M8 Actuator/Sensor Cable, 300 mm
- ifm electronic Male 1 way Straight to Female 1 way M8 Actuator/Sensor Cable, 1 m
- ifm electronic Male 1 way Straight to Female 1 way M8 Actuator/Sensor Cable, 2 m
- ifm electronic Male 1 way Straight to Female 1 way M8 Actuator/Sensor Cable, 600 mm
- ifm electronic Male 1 way Straight to Female 1 way M8 Actuator/Sensor Cable, 5 m
- ifm electronic Male 1 way Straight to Female 1 way M8 Actuator/Sensor Cable, 1.5 m
- ifm electronic Male 1 way Straight to Female 1 way M8 Sensor Actuator Cable, 300 mm
- ifm electronic Male 1 way Right Angle to Female 1 way M8 Sensor Actuator Cable, 300 mm
