ifm electronic Male 1 way Straight to Female 1 way M8 Sensor Actuator Cable, 5 m

Subtotal (1 unit)*

$68.84

(exc. GST)

$75.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$68.84

*price indicative

RS Stock No.:
191-479
Mfr. Part No.:
EVC279
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Sensor Actuator Cable

Series

EVC

Jacket Material

PUR

Jacket Colour

Black

Cable Length

5m

Connector Type A

Straight

Number of Contacts A

1

Connector Gender A

Male

Number of Contacts B

1

Connector Type B

M8

Connector Gender B

Female

Voltage

60V

Standards/Approvals

CE, cULus, RoHS, UKCA

IP Rating

IP65, IP67, IP68, IP69K

COO (Country of Origin):
PL
The ifm electronic connection cable is engineered for exceptional performance in demanding environments. Combining robustness and flexibility, it ensures reliable connectivity for various applications. With a premium build, including gold-plated contacts and materials that are both halogen-free and silicone-free, this cable is designed to withstand harsh conditions while maintaining top-tier functionality. Its extensive operating temperature range and high protection class ratings make it ideal for use in automation and industrial settings. Whether in fixed or dynamic applications, this cable promises durability and reliability, making it a smart choice for professionals seeking quality in their connectivity solutions.

Resistant to oils and coolants

Permanent and reliable sealing even when mounted without tools

High protection rating for the requirements of harsh industrial environments

Vibration and shock resistant thanks to coupling ring with locking mechanism

Mechanical end stop to protect the O-ring from destruction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy