ifm electronic Male 5 way Straight to Female 5 way M12 Communication Cable, 100 mm
- RS Stock No.:
- 187-543
- Mfr. Part No.:
- EVC642
- Brand:
- ifm electronic
Subtotal (1 unit)*
$75.99
(exc. GST)
$83.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $75.99 |
*price indicative
- RS Stock No.:
- 187-543
- Mfr. Part No.:
- EVC642
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Communication Cable | |
| Series | EVC | |
| Cable Length | 100mm | |
| Jacket Material | PUR | |
| Jacket Colour | Black | |
| Connector Type A | Straight | |
| Number of Contacts A | 5 | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Number of Contacts B | 5 | |
| Connector Type B | M12 | |
| Voltage | 60V | |
| Standards/Approvals | CE, UKCA | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Communication Cable | ||
Series EVC | ||
Cable Length 100mm | ||
Jacket Material PUR | ||
Jacket Colour Black | ||
Connector Type A Straight | ||
Number of Contacts A 5 | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Number of Contacts B 5 | ||
Connector Type B M12 | ||
Voltage 60V | ||
Standards/Approvals CE, UKCA | ||
IP Rating IP65, IP67, IP68, IP69K | ||
- COO (Country of Origin):
- PL
The ifm electronic Y connection cable is designed to offer seamless connectivity while ensuring high performance and reliability. Constructed with a durable TPU moulded body, this cable is tailored for environments that demand resilience, making it ideal for industrial applications. With gold-plated contacts and a design free from silicone and halogens, users can rely on its superior electrical integrity. The cable supports a diverse range of operating conditions, from extreme temperatures to rigorous bending cycles, making it suitable for drag chain applications. This innovative solution prioritises user convenience, ensuring compatibility with multiple connection types for maximum versatility in setups. The Y connection cable stands as a testament to quality engineering, providing outstanding resistance to adverse conditions for prolonged use.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
Mec
Related links
- ifm electronic Male 5 way Straight to Female 5 way Straight Communication Cable, 0.1 m
- ifm electronic Male 5 way Straight to Female 5 way M12 Communication Cable, 5 m
- ifm electronic Male 5 way Straight to Female 5 way M12 Communication Cable, 7 m
- ifm electronic Male 5 way Straight to Female 5 way M12 Communication Cable, 1 m
- ifm electronic Male 5 way Straight to Female 5 way M12 Communication Cable, 12 m
- ifm electronic Male 5 way Straight to Female 5 way M12 Communication Cable, 3 m
- ifm electronic Male 5 way Straight to Female 5 way M12 Communication Cable, 2 m
- ifm electronic Male 5 way Straight to Female 5 way M12 Communication Cable, 4 m
