ifm electronic Female 1 way Straight to Female 1 way Straight Actuator/Sensor Cable, 3.7 m

Subtotal (1 unit)*

$64.36

(exc. GST)

$70.80

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$64.36

*price indicative

RS Stock No.:
187-730
Mfr. Part No.:
E12245
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Series

E122

Product Type

Actuator/Sensor Cable

Cable Length

3.7m

Jacket Material

PUR

Jacket Colour

Black

Connector Type A

Straight

Connector Gender A

Female

Number of Contacts A

1

Number of Contacts B

1

Connector Gender B

Female

Connector Type B

Straight

Voltage

30V

IP Rating

IP67, IP69K

Standards/Approvals

CE, UKCA

COO (Country of Origin):
DE
The ifm electronic Connection Cable is designed for superior performance and reliability in demanding applications. Built with high quality materials, it ensures excellent durability and is especially suited for environments where flexibility and robustness are crucial. The thoughtful design includes a lightweight structure and a compact size, allowing for easy integration into various systems without compromising performance.

Gold-plated contacts for reliable electrical connections

High protection rating for the requirements of harsh industrial environments

Wide operating temperature range

With robust AMP coupling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy