ifm electronic Female 1 way Right Angle to Unterminated Unterminated Actuator/Sensor Cable, 10 m

Subtotal (1 unit)*

$185.96

(exc. GST)

$204.56

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$185.96

*price indicative

RS Stock No.:
186-663
Mfr. Part No.:
E18235
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Series

E182

Product Type

Actuator/Sensor Cable

Cable Length

10m

Jacket Material

Polyvinyl Chloride

Jacket Colour

Grey

Connector Gender A

Female

Number of Contacts A

1

Connector Type A

Right Angle

Connector Gender B

Unterminated

Connector Type B

Unterminated

Voltage

300 V ac, 300 V dc

Standards/Approvals

UR

IP Rating

IP68

COO (Country of Origin):
MX
The ifm electronic Connecting cable with socket is an essential component for ensuring robust and reliable electrical connections in various applications. Designed for durability and high performance, this cable is well suited to meet the challenging demands of modern industrial environments. With a generous length of 10 metres, this product provides flexibility in placement and setup, enhancing its usability across diverse setups.

Angled type for use where space is restricted

Gold-plated contacts for reliable electrical connections

Permanent and reliable sealing even when mounted without tools

High protection rating for the requirements of harsh industrial environments

Wide ope

Related links