ifm electronic Female 1 way Right Angle to Unterminated Unterminated Actuator/Sensor Cable, 10 m

Subtotal (1 unit)*

$421.85

(exc. GST)

$464.04

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$421.85

*price indicative

RS Stock No.:
189-104
Mfr. Part No.:
E11740
Brand:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Series

E117

Product Type

Actuator/Sensor Cable

Jacket Material

Polyurethane

Cable Length

10m

Jacket Colour

Black

Connector Gender A

Female

Number of Contacts A

1

Connector Type A

Right Angle

Connector Type B

Unterminated

Connector Gender B

Unterminated

Voltage

63 V ac, 63 V dc

Standards/Approvals

CE, UKCA

IP Rating

IP67

COO (Country of Origin):
PL
The ifm electronic This high quality connecting cable with socket is meticulously designed for seamless connectivity in challenging environments. Crafted to be halogen free and equipped with a robust PUR construction, it ensures durability and reliability under various conditions. With an ambient temperature range suitable for -25°C to 80°C, this cable is perfect for diverse industrial applications.

Reliable connection of controllers and dialogue units

Wide operating temperature range

Suited for use in mobile machines

High protection rating for the requirements of harsh industrial environments

Angled type for use where space is restricted

Related links