ifm electronic Male 5 way Straight to Female 5 way Straight Communication Cable, 5 m
- RS Stock No.:
- 186-525
- Mfr. Part No.:
- EVC944
- Brand:
- ifm electronic
Subtotal (1 unit)*
$196.70
(exc. GST)
$216.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $196.70 |
*price indicative
- RS Stock No.:
- 186-525
- Mfr. Part No.:
- EVC944
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | EVC | |
| Product Type | Communication Cable | |
| Jacket Colour | Purple | |
| Cable Length | 5m | |
| Jacket Material | PUR | |
| Number of Contacts A | 5 | |
| Connector Gender A | Male | |
| Connector Type A | Straight | |
| Connector Gender B | Female | |
| Connector Type B | Straight | |
| Number of Contacts B | 5 | |
| Voltage | 36V | |
| IP Rating | IP67, IP68, IP69K | |
| Standards/Approvals | CE, UKCA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series EVC | ||
Product Type Communication Cable | ||
Jacket Colour Purple | ||
Cable Length 5m | ||
Jacket Material PUR | ||
Number of Contacts A 5 | ||
Connector Gender A Male | ||
Connector Type A Straight | ||
Connector Gender B Female | ||
Connector Type B Straight | ||
Number of Contacts B 5 | ||
Voltage 36V | ||
IP Rating IP67, IP68, IP69K | ||
Standards/Approvals CE, UKCA | ||
- COO (Country of Origin):
- PL
The ifm electronic connecting cable with plug is designed for robust connectivity in challenging environments, offering exceptional reliability and performance. Crafted with precision, it features gold-plated contacts and a halogen-free PUR material, ensuring durability while maintaining flexibility for various applications. Suitable for CAN bus systems, the cable is designed to withstand extreme temperatures from -25°C to 80°C, making it ideal for diverse operational conditions. With a protective rating of IP67, IP68, and IP69K, it guarantees protection against dust and water ingress, cementing it as a dependable choice for industrial use. The meticulous design of the cable includes a 5-metre length, equipped with a shielded construction that reduces signal interference, facilitating stable communication within your system.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
Large cable cross-section for reducing the voltage drop
Vibration and shock resistant thanks to coupling ring with locking mechanism
Mechanical end stop to p
Related links
- ifm electronic Male 5 way Straight to Female 5 way Straight Communication Cable, 5 m
- ifm electronic Male 5 way Straight to Male 4 way Straight Communication Cable, 5 m
- ifm electronic Male 4 way Right Angle to Female 5 way Straight Communication Cable, 5 m
- ifm electronic Male 3 way Straight to Female 5 way Straight Communication Cable, 5 m
- ifm electronic Male 4 way Straight to Female 5 way Straight Communication Cable, 5 m
- ifm electronic Male 5 way Straight to Female 5 way M12 Communication Cable, 5 m
- ifm electronic Male 5 way Straight to Male 4 way Straight Communication Cable, 2 m
- ifm electronic Male 5 way Straight to Female 5 way Straight Communication Cable, 7.5 m
