ifm electronic Male 4 way Straight to Female 5 way M12 Communication Cable, 3 m
- RS Stock No.:
- 186-568
- Mfr. Part No.:
- EVC512
- Brand:
- ifm electronic
Subtotal (1 unit)*
$68.41
(exc. GST)
$75.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $68.41 |
*price indicative
- RS Stock No.:
- 186-568
- Mfr. Part No.:
- EVC512
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Series | EVC | |
| Product Type | Communication Cable | |
| Jacket Material | PUR | |
| Jacket Colour | Black | |
| Cable Length | 3m | |
| Number of Contacts A | 4 | |
| Connector Type A | Straight | |
| Connector Gender A | Male | |
| Number of Contacts B | 5 | |
| Connector Type B | M12 | |
| Connector Gender B | Female | |
| Voltage | 300V | |
| Standards/Approvals | CE, UKCA | |
| IP Rating | IP65, IP67, IP68, IP69K | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Series EVC | ||
Product Type Communication Cable | ||
Jacket Material PUR | ||
Jacket Colour Black | ||
Cable Length 3m | ||
Number of Contacts A 4 | ||
Connector Type A Straight | ||
Connector Gender A Male | ||
Number of Contacts B 5 | ||
Connector Type B M12 | ||
Connector Gender B Female | ||
Voltage 300V | ||
Standards/Approvals CE, UKCA | ||
IP Rating IP65, IP67, IP68, IP69K | ||
- COO (Country of Origin):
- PL
The ifm electronic premium connection cable is designed to meet the demanding requirements of industrial applications, ensuring robust performance under a variety of conditions. With a configuration that includes gold-plated contacts and halogen-free materials, it guarantees a reliable and safe connection. The cable is engineered to support both fixed and dynamic installations, making it suitable for environments where frequent movement occurs. The IP65, IP67, IP68, and IP69K protection classes confirm its resilience to dust and water ingress, providing peace of mind in harsh conditions. Its flexibility is complemented by an impressive bending radius, allowing for easy integration into drag chain systems, while the mechanical properties promise long-lasting durability. This connection cable represents a blend of advanced engineering and quality materials, making it an excellent choice for professionals seeking reliability and efficiency.
Resistant to oils and coolants
Permanent and reliable sealing even when mounted without tools
High protection rating for the requirements of harsh industrial environments
Vibration and shock resistant thanks to coupling ring with locking mechanism
Mec
Related links
- ifm electronic Male 4 way Straight to Female 5 way M12 Communication Cable, 3 m
- ifm electronic Male 4 way Right Angle to Female 5 way M12 Communication Cable, 3 m
- ifm electronic Male 5 way Straight to Female 5 way M12 Communication Cable, 3 m
- ifm electronic Male 3 way Straight to Female 5 way M12 Communication Cable, 3 m
- ifm electronic Male 4 way Straight to Female 4 way M12 Communication Cable, 3 m
- ifm electronic Female 5 way Straight to Female 5 way M12 Communication Cable, 3 m
- ifm electronic Male 4 way Straight to Female 5 way Straight Communication Cable, 3 m
- ifm electronic Male 3 way Right Angle to Female 5 way M12 Communication Cable, 1 m
